Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY261.020 (CNY294.9526) |
Product Information
Product Overview
MA330030 is a dsPIC33EP256GP506 general purpose plug in module (PIM) which comes with a 64 pin dsPIC33EP256GP506 TQFP device. It enables users to explore the innovative features of the 70MIPS dsPIC33E using the Explorer 16 development board. This PIM can be used to evaluate the dsPIC33EPxxxGP50x and PIC24EPxxxGP20x family of devices.
- DsPIC33E DSC core
- Up to three Op amp/Comparators with direct connection to the ADC module
- Charge time measurement unit
- Peripheral trigger generator (PTG) for scheduling complex sequences
- SPI, UART, CAN, I2C interfaces
Applications
Motor Drive & Control, Consumer Electronics, Automotive, Sensing & Instrumentation, Audio, Industrial, Building Automation, Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33
dsPIC33EPxxxGPxxx
Plug-in Module dsPIC33EP256GP506
No SVHC (25-Jun-2025)
dsPIC
dsPIC33EP256GP506
dsPIC33EPxxxGP50x and PIC24EPxxxGP20x Family Eval Boards
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate