Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCURIDE
Manufacturer Part NoDZ3832-0050SC
Order Code1344831
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.100 (CNY530.083) |
| 5+ | CNY359.370 (CNY406.0881) |
| 10+ | CNY331.780 (CNY374.9114) |
| 20+ | CNY304.120 (CNY343.6556) |
| 50+ | CNY298.040 (CNY336.7852) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY469.10 (CNY530.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DZ3832-0050SC is a Non-pivot Slide offers 100% extension with load rating up to 50kg.
- Two self close options
- 12.7mm slide thickness
- Front disconnect
- Hold-in
- Cam drawer adjust (3.2mm)
- Closing/opening force 1.4-2.7kg per slide
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
1.008m
Carrying Capacity
50kg
Length
500mm
Bearing Style
Ball
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42