Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoALN 314018 COMPLETE
Order Code2840925
Product RangeEURONORD ALUN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,093.830 (CNY4,626.0279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,093.83 (CNY4,626.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 314018 COMPLETE
Order Code2840925
Product RangeEURONORD ALUN Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric180mm
External Width - Metric310mm
External Depth - Metric403mm
IP RatingIP66, IP67, IP68
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.09"
External Width - Imperial12.2"
External Depth - Imperial15.87"
Product RangeEURONORD ALUN Series
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
180mm
External Depth - Metric
403mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
15.87"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
310mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
12.2"
Product Range
EURONORD ALUN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7