Print Page
Image is for illustrative purposes only. Please refer to product description.
264 In Stock
Need more?
264 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.100 (CNY32.883) |
| 5+ | CNY24.730 (CNY27.9449) |
| 10+ | CNY21.460 (CNY24.2498) |
| 20+ | CNY20.310 (CNY22.9503) |
| 50+ | CNY18.860 (CNY21.3118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.10 (CNY32.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3044.0665
Order Code861340
Technical Datasheet
External Height - Imperial3.27"
External Height - Metric83.1mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.54"
External Width - Metric13.7mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3044.0665 is a black Carrying Handle made of PPN. This plastic carrying handle for special ergonomic requirements. The curved shape and the rounded cross-section take this requirement into account. The handle is mounted from the front. The mounts are covered by removable flaps.
- 50N Carrying capacity
Applications
Industrial
Contents
Handle, Cheese head screws.
Technical Specifications
External Height - Imperial
3.27"
External Diameter - Imperial
-
External Width - Imperial
0.54"
Handle Material
Plastic
Product Range
-
External Height - Metric
83.1mm
External Diameter - Metric
-
External Width - Metric
13.7mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39263000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045