Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY126.420 (CNY142.8546) |
5+ | CNY100.350 (CNY113.3955) |
10+ | CNY93.070 (CNY105.1691) |
50+ | CNY86.800 (CNY98.084) |
100+ | CNY80.450 (CNY90.9085) |
250+ | CNY74.900 (CNY84.637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.42 (CNY142.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG064128D1Y-WM
Order Code4685264
Technical Datasheet
Resolution64 x 128 Pixels
Display AppearanceWhite
Logic Voltage3.3V
Interface TypeI2C, SPI
Module Size17.1mm x 35.8mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product Range-
Technical Specifications
Resolution
64 x 128 Pixels
Logic Voltage
3.3V
Module Size
17.1mm x 35.8mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White
Interface Type
I2C, SPI
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001