Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450LC_E
Order Code4667399
Product RangeMetal Can Series
Technical Datasheet
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY288.520 (CNY326.0276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.52 (CNY326.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450LC_E
Order Code4667399
Product RangeMetal Can Series
Technical Datasheet
Wavelength Typ455nm
No. of Pins2Pins
Diode Case StyleTO-90
Output Power5.5W
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max70°C
Current Rating3.3A
Product RangeMetal Can Series
Product Overview
PLPT9 450LC_E is a blue laser diode in TO90 package. It is used in outdoor & industrial lighting, static signalling and projection & display.
- Typical emission wavelength: 455nm
- Efficient radiation source for CW and pulsed operation
- ESD protection diode
- Laser diode isolated against package
- Peak output power is 5.5W, operating current is 3.8A
Technical Specifications
Wavelength Typ
455nm
Diode Case Style
TO-90
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
3.3A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
Output Power
5.5W
Laser Class
-
Operating Temperature Max
70°C
Product Range
Metal Can Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001