Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 2008401 is a Laser Diode with 655nm wavelength and 7mW output power. By converting the external APC circuit board into an ASIC. Perfect solution for the stable light power output, compact size and high brightness laser light source. Perfect solution for auto power controlled laser diode.
- Low operation current
- Saving space and cost of laser module
- Voltage driven LD, easy to use
Applications
Lighting, Consumer Electronics, Test & Measurement
Technical Specifications
No. of Pins
3Pins
Output Power
7mW
Laser Class
-
Operating Temperature Max
70°C
Product Range
-
Diode Case Style
TO-5
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
27mA
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001