Print Page
Image is for illustrative purposes only. Please refer to product description.
414 In Stock
Need more?
414 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY163.760 (CNY185.0488) |
5+ | CNY156.200 (CNY176.506) |
10+ | CNY144.940 (CNY163.7822) |
50+ | CNY137.920 (CNY155.8496) |
100+ | CNY132.500 (CNY149.725) |
250+ | CNY112.400 (CNY127.012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.76 (CNY185.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoBSUWSP1011TE
Order Code1208904
Technical Datasheet
LED ColourWhite
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity580mcd
No. of LEDs11LEDs
Display Size75mm x 95mm
Product Range-
SVHCTo Be Advised
Product Overview
The BSUWSP1011TE is a 11-LED white Bar Graph Array with latest multilayer diffusion technology. This product finds applications not only as a backlight for LCD's used in PDA's and handheld instruments, but can also be utilised in photographic applications as a possible slide viewer or as a light source to backlight signs, colour transparencies, etc.
- Reliable and rugged
Applications
LED Lighting, Audio, Imaging, Video & Vision
Technical Specifications
LED Colour
White
Forward Voltage
3.6V
No. of LEDs
11LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
580mcd
Display Size
75mm x 95mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04