Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010F3C
Order Code2426200
Product RangeKPA-3010 Series
Technical Datasheet
110 In Stock
2,000 more incoming. You can reserve stock now
110 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.950 (CNY2.2035) |
10+ | CNY1.510 (CNY1.7063) |
25+ | CNY1.350 (CNY1.5255) |
50+ | CNY1.230 (CNY1.3899) |
100+ | CNY1.120 (CNY1.2656) |
150+ | CNY1.030 (CNY1.1639) |
200+ | CNY1.010 (CNY1.1413) |
250+ | CNY0.989 (CNY1.1176) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.75 (CNY11.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010F3C
Order Code2426200
Product RangeKPA-3010 Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity120°
Diode Case StyleSMD
Radiant Intensity (Ie)3mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeKPA-3010 Series
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPA-3010F3C is an Infrared Emitting Diode with water clear lens, SMD mounting, 940nm wavelength and 120° viewing angle. The infrared light emitting diode is made with GaAs.
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
120°
Radiant Intensity (Ie)
3mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.2V
Operating Temperature Max
85°C
Product Range
KPA-3010 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00894