63V Leaded Aluminium Electrolytic Capacitors:

551 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9692517

RoHS

Each
1+
CNY4.120
(CNY4.6556)
5+
CNY3.130
(CNY3.5369)
10+
CNY2.130
(CNY2.4069)
25+
CNY1.990
(CNY2.2487)
50+
CNY1.850
(CNY2.0905)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
2079129

RoHS

Each
1+
CNY4.340
(CNY4.9042)
5+
CNY3.190
(CNY3.6047)
10+
CNY2.030
(CNY2.2939)
25+
CNY1.790
(CNY2.0227)
50+
CNY1.740
(CNY1.9662)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
15mm
EB Series
-
180mA
-40°C
105°C
-
9452079

RoHS

Each
1+
CNY1.990
(CNY2.2487)
10+
CNY1.290
(CNY1.4577)
50+
CNY0.800
(CNY0.904)
100+
CNY0.755
(CNY0.8532)
200+
CNY0.705
(CNY0.7966)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCRH Series
-
223mA
-40°C
105°C
-
9693874

RoHS

Each
1+
CNY4.340
(CNY4.9042)
5+
CNY3.390
(CNY3.8307)
10+
CNY2.430
(CNY2.7459)
25+
CNY2.000
(CNY2.260)
50+
CNY1.810
(CNY2.0453)
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
M-A Series
-
450mA
-40°C
85°C
-
2917926

RoHS

Each
1+
CNY2.320
(CNY2.6216)
50+
CNY1.370
(CNY1.5481)
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
15mm
EB Series
-
180mA
-40°C
105°C
-
3295984

RoHS

Each
5+
CNY2.100
(CNY2.373)
50+
CNY0.956
(CNY1.0803)
250+
CNY0.852
(CNY0.9628)
500+
CNY0.650
(CNY0.7345)
1000+
CNY0.591
(CNY0.6678)
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
6.3mm
-
-
11.2mm
M-A Series
-
160mA
-40°C
85°C
-
3253975

RoHS

Each
1+
CNY12.300
(CNY13.899)
10+
CNY6.310
(CNY7.1303)
25+
CNY6.000
(CNY6.780)
50+
CNY5.690
(CNY6.4297)
100+
CNY5.380
(CNY6.0794)
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
-
-
20mm
FC Series
-
1.765A
-55°C
105°C
AEC-Q200
2413594

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
CNY0.860
(CNY0.9718)
10000+
CNY0.510
(CNY0.5763)
20000+
CNY0.425
(CNY0.4802)
Min: 2000 / Mult: 2000
15µF
63V
20%
-
5000 hours @ 105C
Polar
-
2mm
5mm
-
-
11mm
HE Series
9.3ohm
-
-40°C
105°C
-
2841998

RoHS

Each
1+
CNY4.100
(CNY4.633)
10+
CNY2.570
(CNY2.9041)
100+
CNY1.710
(CNY1.9323)
500+
CNY1.490
(CNY1.6837)
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
KMG Series
-
215mA
-55°C
105°C
-
2508145

RoHS

Each
1+
CNY7.340
(CNY8.2942)
5+
CNY6.430
(CNY7.2659)
10+
CNY5.520
(CNY6.2376)
25+
CNY5.140
(CNY5.8082)
50+
CNY4.760
(CNY5.3788)
More Pricing...
Min: 1 / Mult: 1
270µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FR Series
0.33ohm
1.582A
-40°C
105°C
-
4257000

RoHS

Each
1+
CNY4.400
(CNY4.972)
10+
CNY4.340
(CNY4.9042)
50+
CNY3.700
(CNY4.181)
100+
CNY3.230
(CNY3.6499)
200+
CNY2.850
(CNY3.2205)
More Pricing...
Min: 1 / Mult: 1
150µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
10mm
-
-
16mm
WCAP-ATG5 Series
-
270mA
-40°C
105°C
-
1236683

RoHS

Each
1+
CNY7.880
(CNY8.9044)
50+
CNY3.160
(CNY3.5708)
100+
CNY2.800
(CNY3.164)
250+
CNY2.040
(CNY2.3052)
500+
CNY1.920
(CNY2.1696)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
13mm
-
-
20mm
MCNP Series
-
320mA
-40°C
85°C
-
9451510

RoHS

Each
1+
CNY4.070
(CNY4.5991)
10+
CNY2.640
(CNY2.9832)
50+
CNY1.630
(CNY1.8419)
100+
CNY1.540
(CNY1.7402)
200+
CNY1.440
(CNY1.6272)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
1165560

RoHS

Each
1+
CNY36.750
(CNY41.5275)
10+
CNY25.470
(CNY28.7811)
50+
CNY21.360
(CNY24.1368)
100+
CNY20.100
(CNY22.713)
200+
CNY20.060
(CNY22.6678)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
-
120 ATC Series
0.092ohm
1.56A
-40°C
125°C
AEC-Q200
9693866

RoHS

Each
1+
CNY2.920
(CNY3.2996)
5+
CNY2.240
(CNY2.5312)
10+
CNY1.550
(CNY1.7515)
25+
CNY1.390
(CNY1.5707)
50+
CNY1.220
(CNY1.3786)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
M-A Series
-
270mA
-40°C
85°C
-
2079118

RoHS

Each
1+
CNY7.980
(CNY9.0174)
5+
CNY7.270
(CNY8.2151)
10+
CNY6.560
(CNY7.4128)
20+
CNY5.850
(CNY6.6105)
40+
CNY5.140
(CNY5.8082)
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
EB Series
-
381mA
-40°C
105°C
-
9693076

RoHS

Each
1+
CNY14.190
(CNY16.0347)
3+
CNY11.700
(CNY13.221)
5+
CNY9.210
(CNY10.4073)
10+
CNY6.720
(CNY7.5936)
20+
CNY6.590
(CNY7.4467)
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
NHG-A Series
-
930mA
-55°C
105°C
AEC-Q200
2079130

RoHS

Each
1+
CNY1.800
(CNY2.034)
5+
CNY1.340
(CNY1.5142)
10+
CNY0.867
(CNY0.9797)
25+
CNY0.830
(CNY0.9379)
50+
CNY0.792
(CNY0.895)
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
30mA
-40°C
105°C
-
9693041

RoHS

Each
1+
CNY5.230
(CNY5.9099)
5+
CNY4.050
(CNY4.5765)
10+
CNY2.870
(CNY3.2431)
25+
CNY2.600
(CNY2.938)
50+
CNY2.320
(CNY2.6216)
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
NHG-A Series
-
335mA
-55°C
105°C
AEC-Q200
1848557

RoHS

Each
1+
CNY1.580
(CNY1.7854)
5+
CNY1.260
(CNY1.4238)
10+
CNY0.927
(CNY1.0475)
25+
CNY0.800
(CNY0.904)
50+
CNY0.673
(CNY0.7605)
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
NHG-A Series
-
46mA
-55°C
105°C
AEC-Q200
9451536

RoHS

Each
1+
CNY7.500
(CNY8.475)
5+
CNY6.580
(CNY7.4354)
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
-
26mm
MCGPR Series
0.3527ohm
880mA
-40°C
85°C
-
1236685

RoHS

Each
1+
CNY9.110
(CNY10.2943)
50+
CNY4.270
(CNY4.8251)
100+
CNY3.780
(CNY4.2714)
250+
CNY3.110
(CNY3.5143)
500+
CNY2.720
(CNY3.0736)
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
7.5mm
16mm
-
-
25mm
MCNP Series
-
575mA
-40°C
85°C
-
2079293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY2.470
(CNY2.7911)
50+
CNY1.330
(CNY1.5029)
250+
CNY0.882
(CNY0.9967)
500+
CNY0.856
(CNY0.9673)
1000+
CNY0.830
(CNY0.9379)
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
-
11.2mm
FR Series
0.21ohm
284mA
-40°C
105°C
-
9452001

RoHS

Each
1+
CNY0.687
(CNY0.7763)
50+
CNY0.445
(CNY0.5028)
100+
CNY0.388
(CNY0.4384)
250+
CNY0.343
(CNY0.3876)
500+
CNY0.275
(CNY0.3108)
More Pricing...
Min: 1 / Mult: 1
1µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
-
-40°C
105°C
-
1236680

RoHS

Each
1+
CNY1.160
(CNY1.3108)
50+
CNY0.651
(CNY0.7356)
100+
CNY0.577
(CNY0.652)
250+
CNY0.462
(CNY0.5221)
500+
CNY0.409
(CNY0.4622)
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
-
11mm
MCNP Series
-
55mA
-40°C
85°C
-
1-25 of 551 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account