Print Page
2,000 In Stock
Need more?
2000 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
2000+ | CNY0.900 (CNY1.017) |
10000+ | CNY0.530 (CNY0.5989) |
20000+ | CNY0.444 (CNY0.5017) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY1,800.00 (CNY2,034.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1J150MDD1TD
Order Code2413594
Product RangeHE Series
Technical Datasheet
Capacitance15µF
Voltage(DC)63V
Capacitance Tolerance 20%
Lifetime @ Temperature5000 hours @ 105C
PolarityPolar
Lead Spacing2mm
Product Diameter5mm
Product Height11mm
Product RangeHE Series
ESR9.3ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for UHE1J150MDD1TD
1 Product Found
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
20%
Polarity
Polar
Product Diameter
5mm
Product Range
HE Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
63V
Lifetime @ Temperature
5000 hours @ 105C
Lead Spacing
2mm
Product Height
11mm
ESR
9.3ohm
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000557