Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,146.740 (CNY2,425.8162) |
5+ | CNY1,981.190 (CNY2,238.7447) |
10+ | CNY1,838.370 (CNY2,077.3581) |
50+ | CNY1,740.410 (CNY1,966.6633) |
Product Information
Product Overview
High voltage and high temperature 200°C HV series radial conformally coated ceramic capacitors are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, EV charging stations and defence applications. These devices are well suited for timing, resonant, bypass, and decoupling applications. Applications include downhole exploration and mining, aerospace engine compartments, electric ballast, measuring equipment and inverter power supply.
- High shock and vibration capability
- High thermal stability
- Encapsulation meets flammability standard UL 94 V–0
- High-temperature solder meets EIA RS-198, method 302, condition B
- Nickel lead wire barrier layer
Technical Specifications
0.01µF
± 10%
X7R
Radial Leaded
-
7.62mm
-55°C
-
3kV
PC Pin
12.7mm
HV Series
15.75mm
14.22mm
200°C
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate