Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY192.600 (CNY217.638) |
18+ | CNY149.690 (CNY169.1497) |
54+ | CNY140.550 (CNY158.8215) |
108+ | CNY136.080 (CNY153.7704) |
252+ | CNY132.410 (CNY149.6233) |
504+ | CNY128.740 (CNY145.4762) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
32µF
AC Filter
350V
GRADE III (Test Condition B)
52.5mm
1.6kA
-
57.5mm
65mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
700V
Radial Leaded
50V/µs
39.9A
-
45mm
-
C4AF Series
105°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate