325 Product Results Found for "security"
Find a huge range of Power Film Capacitors at element14 China. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY296.690 (CNY335.2597)2+ CNY244.290 (CNY276.0477)3+ CNY229.200 (CNY258.996)5+ CNY214.110 (CNY241.9443)10+ CNY212.810 (CNY240.4753) | Min: 1 / Mult: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | Terminal Block | - | - | - | - | 0.003ohm | 76mm | - | - | 164mm | - | - | Multicomp Pro Film Capacitors | -40°C | 70°C | |||||
Each | 1+ CNY1.830 (CNY2.0679)10+ CNY1.390 (CNY1.5707)50+ CNY0.910 (CNY1.0283)100+ CNY0.730 (CNY0.8249)200+ CNY0.650 (CNY0.7345)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 7.5mm | 11.5mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY6.000 (CNY6.780)5+ CNY3.880 (CNY4.3844)10+ CNY3.380 (CNY3.8194)25+ CNY2.760 (CNY3.1188)50+ CNY2.210 (CNY2.4973)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 11.5mm | 17mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY1.920 (CNY2.1696)10+ CNY1.460 (CNY1.6498)50+ CNY1.080 (CNY1.2204)100+ CNY0.958 (CNY1.0825)200+ CNY0.765 (CNY0.8644)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY5.170 (CNY5.8421)5+ CNY3.340 (CNY3.7742)10+ CNY2.930 (CNY3.3109)25+ CNY2.600 (CNY2.938)50+ CNY2.070 (CNY2.3391)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY0.535 (CNY0.6046)50+ CNY0.453 (CNY0.5119)100+ CNY0.357 (CNY0.4034)250+ CNY0.327 (CNY0.3695)500+ CNY0.286 (CNY0.3232)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.022µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY13.960 (CNY15.7748)10+ CNY8.600 (CNY9.718)25+ CNY7.630 (CNY8.6219)50+ CNY6.750 (CNY7.6275)100+ CNY5.550 (CNY6.2715)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 440V | - | PC Pin | 27.5mm | 45V/µs | 99A | 9A | 0.0021ohm | - | 31mm | 18mm | 33mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY11.940 (CNY13.4922)5+ CNY7.850 (CNY8.8705)10+ CNY6.270 (CNY7.0851)20+ CNY5.930 (CNY6.7009)40+ CNY5.560 (CNY6.2828)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY8.920 (CNY10.0796)5+ CNY5.770 (CNY6.5201)10+ CNY5.030 (CNY5.6839)20+ CNY4.470 (CNY5.0511)40+ CNY3.570 (CNY4.0341)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 630V | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 10mm | 18.5mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY207.610 (CNY234.5993)2+ CNY162.830 (CNY183.9979)3+ CNY132.010 (CNY149.1713)5+ CNY108.170 (CNY122.2321)10+ CNY77.350 (CNY87.4055)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 400V | - | Screw | 20mm | 20V/µs | - | 15A | - | 60mm | - | - | 130mm | - | - | - | -25°C | 70°C | |||||
Each | 1+ CNY7.010 (CNY7.9213)5+ CNY4.540 (CNY5.1302)10+ CNY3.960 (CNY4.4748)25+ CNY2.810 (CNY3.1753)50+ CNY2.510 (CNY2.8363)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 9.5mm | 18mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY3.750 (CNY4.2375)5+ CNY2.430 (CNY2.7459)10+ CNY2.110 (CNY2.3843)25+ CNY1.870 (CNY2.1131)50+ CNY1.500 (CNY1.695)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 1.5µF | ± 5% | DC Link | Through Hole | - | 250V | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 8.5mm | 15.5mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY12.480 (CNY14.1024)3+ CNY9.260 (CNY10.4638)5+ CNY8.310 (CNY9.3903)10+ CNY7.380 (CNY8.3394)20+ CNY5.910 (CNY6.6783)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY7.760 (CNY8.7688)50+ CNY3.110 (CNY3.5143)100+ CNY2.760 (CNY3.1188)250+ CNY2.450 (CNY2.7685)500+ CNY2.010 (CNY2.2713)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY4.830 (CNY5.4579)10+ CNY3.120 (CNY3.5256)25+ CNY2.420 (CNY2.7346)50+ CNY1.930 (CNY2.1809)100+ CNY1.730 (CNY1.9549)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 400V | PC Pin | 15mm | 20V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY3.370 (CNY3.8081)10+ CNY2.180 (CNY2.4634)50+ CNY1.690 (CNY1.9097)100+ CNY1.350 (CNY1.5255)200+ CNY1.200 (CNY1.356)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 6.5mm | 12mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY61.990 (CNY70.0487)5+ CNY44.050 (CNY49.7765)10+ CNY38.960 (CNY44.0248)20+ CNY32.120 (CNY36.2956)40+ CNY28.140 (CNY31.7982)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | PC Pin | 37.5mm | - | 600A | - | 0.007ohm | - | 42.5mm | 28mm | 37mm | - | - | - | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ CNY777.620 (CNY878.7106)3+ CNY773.940 (CNY874.5522)5+ CNY727.900 (CNY822.527)10+ CNY719.330 (CNY812.8429) | Min: 1 / Mult: 1 | - | Can | 200µF | ± 5% | - | Stud Mount - M12 | 460V | - | Screw | - | - | 40A | - | 900µohm | 85mm | - | - | 150mm | - | - | - | -40°C | 85°C | ||||
Each | 1+ CNY186.690 (CNY210.9597)2+ CNY165.590 (CNY187.1167)3+ CNY146.720 (CNY165.7936)5+ CNY120.820 (CNY136.5266)10+ CNY113.380 (CNY128.1194)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 500V | - | Screw | 20mm | 15V/µs | - | 10A | - | 55mm | - | - | 130mm | - | - | - | -25°C | 70°C | |||||
Each | 1+ CNY1.180 (CNY1.3334)50+ CNY0.660 (CNY0.7458)100+ CNY0.590 (CNY0.6667)250+ CNY0.470 (CNY0.5311)500+ CNY0.414 (CNY0.4678)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4mm | 8mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY0.885 (CNY1.0001)50+ CNY0.496 (CNY0.5605)100+ CNY0.442 (CNY0.4995)250+ CNY0.354 (CNY0.400)500+ CNY0.310 (CNY0.3503)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 250V | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY8.420 (CNY9.5146)5+ CNY5.450 (CNY6.1585)10+ CNY4.750 (CNY5.3675)20+ CNY4.230 (CNY4.7799)40+ CNY3.360 (CNY3.7968)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 400V | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 13mm | 19.5mm | - | - | - | -40°C | 105°C | |||||
Each | 1+ CNY1.370 (CNY1.5481)50+ CNY0.766 (CNY0.8656)100+ CNY0.681 (CNY0.7695)250+ CNY0.544 (CNY0.6147)500+ CNY0.484 (CNY0.5469)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | |||||
MULTICOMP PRO | Each | 1+ CNY44.260 (CNY50.0138)5+ CNY31.410 (CNY35.4933)10+ CNY27.840 (CNY31.4592)25+ CNY20.300 (CNY22.939)50+ CNY19.070 (CNY21.5491)More Pricing... | Min: 1 / Mult: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 42.5mm | 24.5mm | 28mm | - | - | - | -40°C | 85°C | ||||
Each | 1+ CNY1.440 (CNY1.6272)50+ CNY0.815 (CNY0.921)100+ CNY0.728 (CNY0.8226)250+ CNY0.580 (CNY0.6554)500+ CNY0.511 (CNY0.5774)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 630V | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | -40°C | 105°C |