Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY777.620 (CNY878.7106) |
3+ | CNY773.940 (CNY874.5522) |
5+ | CNY727.900 (CNY822.527) |
10+ | CNY719.330 (CNY812.8429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY777.62 (CNY878.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008787
Order Code3889717
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance200µF
Capacitance Tolerance± 5%
Typical Applications-
Capacitor MountingStud Mount - M12
Voltage(AC)460V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current40A
RMS Current (Irms)-
ESR0.0009ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height150mm
Ripple Current-
Output (kvar)-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
-
Capacitance
200µF
Typical Applications
-
Voltage(AC)
460V
Humidity Rating
-
Lead Spacing
-
Peak Current
40A
ESR
0.0009ohm
Product Length
-
Product Height
150mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1