Print Page
HSH1860-3R8148-R
Lithium Ion Capacitor, 3.8 V, 1400 F, 31 A, 0.028 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1860-3R8148-R
Order Code4575001
Product RangeHSHXXXX Series
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY246.070 (CNY278.0591) |
3+ | CNY226.000 (CNY255.380) |
5+ | CNY204.560 (CNY231.1528) |
10+ | CNY195.760 (CNY221.2088) |
20+ | CNY189.040 (CNY213.6152) |
50+ | CNY182.130 (CNY205.8069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.07 (CNY278.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1860-3R8148-R
Order Code4575001
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance1400F
Discharge Current Max31A
ESR0.028ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Height60mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
31A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
60mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
1400F
ESR
0.028ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
18mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001