0402 [1005 Metric] Ferrite Beads:

746 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.361
(CNY0.4079)
100+
CNY0.243
(CNY0.2746)
500+
CNY0.177
(CNY0.200)
2500+
CNY0.119
(CNY0.1345)
5000+
CNY0.115
(CNY0.130)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.317
(CNY0.3582)
100+
CNY0.229
(CNY0.2588)
500+
CNY0.177
(CNY0.200)
2500+
CNY0.108
(CNY0.122)
5000+
CNY0.101
(CNY0.1141)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
200mA
EMIFIL BLM15AG Series
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.610
(CNY0.6893)
100+
CNY0.449
(CNY0.5074)
500+
CNY0.427
(CNY0.4825)
2500+
CNY0.376
(CNY0.4249)
5000+
CNY0.280
(CNY0.3164)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.684
(CNY0.7729)
100+
CNY0.478
(CNY0.5401)
500+
CNY0.368
(CNY0.4158)
2500+
CNY0.324
(CNY0.3661)
5000+
CNY0.243
(CNY0.2746)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
250mA
EMIFIL BLM15HG Series
1.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.368
(CNY0.4158)
2500+
CNY0.324
(CNY0.3661)
5000+
CNY0.243
(CNY0.2746)
10000+
CNY0.239
(CNY0.2701)
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
250mA
EMIFIL BLM15HG Series
1.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.177
(CNY0.200)
2500+
CNY0.108
(CNY0.122)
5000+
CNY0.101
(CNY0.1141)
10000+
CNY0.094
(CNY0.1062)
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
200mA
EMIFIL BLM15AG Series
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.427
(CNY0.4825)
2500+
CNY0.376
(CNY0.4249)
5000+
CNY0.280
(CNY0.3164)
10000+
CNY0.258
(CNY0.2915)
Min: 500 / Mult: 10
0402 [1005 Metric]
1.8kohm
200mA
EMIFIL BLM15HD Series
2.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.177
(CNY0.200)
2500+
CNY0.119
(CNY0.1345)
5000+
CNY0.115
(CNY0.130)
10000+
CNY0.111
(CNY0.1254)
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3678458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.530
(CNY0.5989)
100+
CNY0.368
(CNY0.4158)
500+
CNY0.287
(CNY0.3243)
2500+
CNY0.250
(CNY0.2825)
5000+
CNY0.184
(CNY0.2079)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3652382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.030
(CNY1.1639)
100+
CNY0.756
(CNY0.8543)
500+
CNY0.569
(CNY0.643)
2500+
CNY0.468
(CNY0.5288)
5000+
CNY0.432
(CNY0.4882)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.5A
EMIFIL BLM15PE Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1515758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.310
(CNY0.3503)
100+
CNY0.221
(CNY0.2497)
500+
CNY0.177
(CNY0.200)
2500+
CNY0.119
(CNY0.1345)
5000+
CNY0.108
(CNY0.122)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
10ohm
1A
EMIFIL BLM15AG Series
0.05ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515782RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
CNY0.807
(CNY0.9119)
100+
CNY0.562
(CNY0.6351)
500+
CNY0.340
(CNY0.3842)
1000+
CNY0.300
(CNY0.339)
2000+
CNY0.295
(CNY0.3334)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
700mA
EMIFIL BLM15EG Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY1.160
(CNY1.3108)
10+
CNY0.807
(CNY0.9119)
100+
CNY0.562
(CNY0.6351)
500+
CNY0.340
(CNY0.3842)
1000+
CNY0.300
(CNY0.339)
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
220ohm
700mA
EMIFIL BLM15EG Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.177
(CNY0.200)
2500+
CNY0.119
(CNY0.1345)
5000+
CNY0.108
(CNY0.122)
10000+
CNY0.096
(CNY0.1085)
Min: 500 / Mult: 10
0402 [1005 Metric]
10ohm
1A
EMIFIL BLM15AG Series
0.05ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2470354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.243
(CNY0.2746)
2500+
CNY0.214
(CNY0.2418)
5000+
CNY0.163
(CNY0.1842)
10000+
CNY0.140
(CNY0.1582)
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2470354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.449
(CNY0.5074)
100+
CNY0.317
(CNY0.3582)
500+
CNY0.243
(CNY0.2746)
2500+
CNY0.214
(CNY0.2418)
5000+
CNY0.163
(CNY0.1842)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3652382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.569
(CNY0.643)
2500+
CNY0.468
(CNY0.5288)
5000+
CNY0.432
(CNY0.4882)
10000+
CNY0.425
(CNY0.4802)
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
1.5A
EMIFIL BLM15PE Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3678458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.287
(CNY0.3243)
2500+
CNY0.250
(CNY0.2825)
5000+
CNY0.184
(CNY0.2079)
10000+
CNY0.163
(CNY0.1842)
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3678454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.908
(CNY1.026)
100+
CNY0.749
(CNY0.8464)
500+
CNY0.634
(CNY0.7164)
2500+
CNY0.562
(CNY0.6351)
5000+
CNY0.425
(CNY0.4802)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
220ohm
700mA
EMIFIL BLM15EG Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3678454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.634
(CNY0.7164)
2500+
CNY0.562
(CNY0.6351)
5000+
CNY0.425
(CNY0.4802)
10000+
CNY0.417
(CNY0.4712)
Min: 500 / Mult: 10
0402 [1005 Metric]
220ohm
700mA
EMIFIL BLM15EG Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3996404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.144
(CNY0.1627)
2500+
CNY0.120
(CNY0.1356)
Min: 500 / Mult: 10
0402 [1005 Metric]
40ohm
300mA
BMC Series
0.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.209
(CNY0.2362)
100+
CNY0.166
(CNY0.1876)
500+
CNY0.144
(CNY0.1627)
2500+
CNY0.120
(CNY0.1356)
Min: 10 / Mult: 10
0402 [1005 Metric]
40ohm
300mA
BMC Series
0.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.210
(CNY1.3673)
100+
CNY0.765
(CNY0.8644)
500+
CNY0.575
(CNY0.6498)
2500+
CNY0.473
(CNY0.5345)
5000+
CNY0.433
(CNY0.4893)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
1A
MAF Series
0.21ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3386402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.575
(CNY0.6498)
2500+
CNY0.473
(CNY0.5345)
5000+
CNY0.433
(CNY0.4893)
10000+
CNY0.427
(CNY0.4825)
50000+
CNY0.419
(CNY0.4735)
More Pricing...
Min: 500 / Mult: 10
0402 [1005 Metric]
60ohm
1A
MAF Series
0.21ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3605011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.800
(CNY0.904)
250+
CNY0.580
(CNY0.6554)
1000+
CNY0.464
(CNY0.5243)
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
1.5A
MI Series
0.095ohm
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
1-25 of 746 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account