Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY0.590 (CNY0.6667) |
10+ | CNY0.410 (CNY0.4633) |
100+ | CNY0.286 (CNY0.3232) |
500+ | CNY0.216 (CNY0.2441) |
1000+ | CNY0.191 (CNY0.2158) |
2000+ | CNY0.187 (CNY0.2113) |
Product Information
Product Overview
The Murata BLM15EG series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite bead do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15EG are suitable for noise suppression in 1GHz or higher frequency. Typical applications include EMI suppression for Note PC and DSC, noise suppression for data line and prevention of erroneous operation caused by local oscillation signal in mobile phones.
- EIA 0402 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Low DC resistance
- Large rated current
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0402 [1005 Metric]
700mA
0.28ohm
1mm
0.5mm
-55°C
-
220ohm
EMIFIL BLM15EG Series
± 25%
0.5mm
SMD
125°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate