Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.350 (CNY19.6055) |
10+ | CNY12.010 (CNY13.5713) |
50+ | CNY9.010 (CNY10.1813) |
100+ | CNY7.980 (CNY9.0174) |
200+ | CNY7.360 (CNY8.3168) |
352+ | CNY6.740 (CNY7.6162) |
Product Overview
The 28A0434-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
5.05mm
500MHz
No SVHC (07-Nov-2024)
30MHz
277ohm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate