Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No801802-SF
Order Code4683678
Product RangeFN 751X Series
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY588.790 (CNY665.3327) |
2+ | CNY569.450 (CNY643.4785) |
3+ | CNY550.100 (CNY621.613) |
5+ | CNY530.750 (CNY599.7475) |
10+ | CNY511.390 (CNY577.8707) |
20+ | CNY501.170 (CNY566.3221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY588.79 (CNY665.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No801802-SF
Order Code4683678
Product RangeFN 751X Series
Capacitance0.1µF
Voltage Rating1kVDC
Current Rating32A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max600µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN 751X Series
Technical Specifications
Capacitance
0.1µF
Current Rating
32A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
600µohm
Dielectric Characteristic
-
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
1kVDC
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN 751X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082