Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY878.420 (CNY992.6146) |
| 10+ | CNY783.130 (CNY884.9369) |
| 25+ | CNY774.800 (CNY875.524) |
| 100+ | CNY774.790 (CNY875.5127) |
Product Information
Product Overview
HMC892ALP5E is a tunable band-pass filter that features a user selectable pass-band frequency. This tunable filter can be used as a smaller alternative to physically large switched filter banks and cavity tuned filters. This has excellent microphonics due to the monolithic design and provides a dynamically adjustable solution in advanced communications applications. Application includes test and measurement equipment, military radar and electronic warfare (EW)/electronic countermeasures (ECM), satellite communications (SATCOM) and space, industrial and medical equipment.
- Amplitude settling is 200ns (typ, TA = 25°C, VFCTL = VBWCTL)
- Excellent wideband rejection is ≥30dB
- Single-chip replacement for mechanically tuned designs
- Frequency range from 3.45 to 6.25GHz (TA = 25°C, VFCTL = VBWCTL)
- 3dB bandwidth control, VBWCTL is 3% (typ)
- Rejection is 0.89GHz × fCENTER (typ, ≥20dB, TA = 25°C, low side)
- Insertion loss is 9.5dB (typ, TA = 25°C, VFCTL = VBWCTL)
- Maximum input power for linear operation is 10dBm (max, TA = 25°C)
- Input third-order intercept (IP3) is 32dBm (typ, Input power (PIN) = 20dBm per tone)
- 32 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Band Pass
LFCSP-EP
Military Radar and EW/ECM, Industrial, Medical, Satellite Communications, Space
No SVHC (25-Jun-2025)
32Pins
3.45GHz to 6.25GHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate