Print Page
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY28.770 (CNY32.5101) |
10+ | CNY25.040 (CNY28.2952) |
25+ | CNY21.750 (CNY24.5775) |
50+ | CNY19.330 (CNY21.8429) |
100+ | CNY18.750 (CNY21.1875) |
288+ | CNY18.160 (CNY20.5208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.77 (CNY32.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoWR303050-15F5-G
Order Code2377529
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance12.3µH
Inductance Tolerance-
DC Resistance Max0.41ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length30mm
Product Width30.4mm
Product Height0.92mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Overview
The WR-303050-15F5-G is a Rx Wireless Charging Coil. Pre-cracked ferrite is available for durable construction. Custom design is available based on each design requirements. Receiving coil for wireless charging.
- Halogen-free
- 0.41Ω DC resistance
- 66% Efficiency
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Product Range
WR Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
30mm
Product Height
0.92mm
Operating Temperature Min
-30°C
Inductance
12.3µH
DC Resistance Max
0.41ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
30.4mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722