Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-123MED
Order Code2780245
Product RangeMSD1514 Series
Also Known AsMSD1514-123MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
175+ | CNY25.370 (CNY28.6681) |
875+ | CNY22.450 (CNY25.3685) |
1750+ | CNY20.230 (CNY22.8599) |
Price for:Each (Supplied on Full Reel)
Minimum: 175
Multiple: 175
CNY4,439.75 (CNY5,016.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-123MED
Order Code2780245
Product RangeMSD1514 Series
Also Known AsMSD1514-123MEB
Technical Datasheet
Product RangeMSD1514 Series
Inductance, Parallel12µH
RMS Current, Parallel3.7A
Saturation Current, Parallel12.2A
DC Resistance Max, Parallel0.022ohm
Leakage Inductance400nH
Turns Ratio1:1
Product Length15mm
Product Width15mm
Product Height14.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
MSD1514 Series
RMS Current, Parallel
3.7A
DC Resistance Max, Parallel
0.022ohm
Turns Ratio
1:1
Product Width
15mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
12µH
Saturation Current, Parallel
12.2A
Leakage Inductance
400nH
Product Length
15mm
Product Height
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118