Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449150146
Order Code2777661
Product RangeWE-ACHC Series
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.620 (CNY12.0006) |
10+ | CNY10.350 (CNY11.6955) |
50+ | CNY10.080 (CNY11.3904) |
100+ | CNY9.810 (CNY11.0853) |
200+ | CNY8.430 (CNY9.5259) |
600+ | CNY7.050 (CNY7.9665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.62 (CNY12.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449150146
Order Code2777661
Product RangeWE-ACHC Series
Technical Datasheet
Inductance146nH
RMS Current (Irms)19A
Product RangeWE-ACHC Series
Inductance Tolerance± 20%
DC Resistance Max0.00333ohm
Self Resonant Frequency332MHz
Product Length10mm
Product Width10mm
Product Height6.5mm
Technical Specifications
Inductance
146nH
Product Range
WE-ACHC Series
DC Resistance Max
0.00333ohm
Product Length
10mm
Product Height
6.5mm
RMS Current (Irms)
19A
Inductance Tolerance
± 20%
Self Resonant Frequency
332MHz
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165