Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102213
Order Code2965270
Product RangeWE-WPCC Series
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY56.880 (CNY64.2744) |
2+ | CNY55.840 (CNY63.0992) |
3+ | CNY54.800 (CNY61.924) |
5+ | CNY53.760 (CNY60.7488) |
10+ | CNY52.710 (CNY59.5623) |
20+ | CNY51.660 (CNY58.3758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.88 (CNY64.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102213
Order Code2965270
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance7.9µH
Inductance Tolerance± 10%
DC Resistance Max0.33ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency21MHz
Quality Factor18@125kHz
AC Current Rating-
Product Length29mm
Product Width29mm
Product Height0.62mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
18@125kHz
Product Length
29mm
Product Height
0.62mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
7.9µH
DC Resistance Max
0.33ohm
No. of Layers
1 Layer
Self Resonant Frequency
21MHz
AC Current Rating
-
Product Width
29mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005275