Inductors, Chokes & Coils:
4,913 Products FoundFind a huge range of Inductors, Chokes & Coils at element14 China. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Coilcraft, Wurth Elektronik, Murata, Bourns & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.540 (CNY5.1302)50+ CNY3.860 (CNY4.3618)250+ CNY3.170 (CNY3.5821)500+ CNY2.930 (CNY3.3109) | Min: 5 / Mult: 5 | 2.7µH | - | - | - | - | - | - | 140MHz | - | - | - | 290mA | - | Unshielded | - | 3.2ohm | 1008CS Series | 1008 [2520 Metric] | - | - | - | ± 2% | - | Ceramic | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.790 (CNY22.3627)10+ CNY16.890 (CNY19.0857)25+ CNY15.540 (CNY17.5602)50+ CNY13.560 (CNY15.3228)100+ CNY11.580 (CNY13.0854) | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 7A | - | - | - | - | 7.6A | - | - | Shielded | - | 0.02982ohm | XAL6060 Series | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 6.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.150 (CNY11.4695)10+ CNY9.950 (CNY11.2435)50+ CNY9.750 (CNY11.0175)100+ CNY9.540 (CNY10.7802)200+ CNY9.340 (CNY10.5542) | Min: 1 / Mult: 1 | 10µH | - | - | - | - | 5.5A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.02ohm | SRR1260 Series | - | - | - | - | ± 20% | - | - | 12.5mm | 12.5mm | - | 6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.890 (CNY6.6557)50+ CNY5.240 (CNY5.9212)250+ CNY4.740 (CNY5.3562)500+ CNY4.550 (CNY5.1415)1000+ CNY4.050 (CNY4.5765)More Pricing... | Min: 5 / Mult: 5 | 10µH | - | - | - | - | 870mA | - | - | - | - | 780mA | - | - | Unshielded | - | 0.434ohm | ME3220 Series | - | - | - | - | ± 10% | - | - | 3.2mm | 2.8mm | - | 2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.430 (CNY12.9159)10+ CNY11.130 (CNY12.5769)50+ CNY9.720 (CNY10.9836)200+ CNY8.900 (CNY10.057)400+ CNY7.210 (CNY8.1473)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | Power | - | 1.3A | - | - | - | - | 1A | - | - | Shielded | - | 0.15ohm | WE-TPC Series | - | - | - | - | ± 30% | - | - | 4.8mm | 4.8mm | - | 1.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.330 (CNY19.5829)10+ CNY14.790 (CNY16.7127)50+ CNY13.600 (CNY15.368)100+ CNY10.160 (CNY11.4808)200+ CNY9.720 (CNY10.9836)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | 5.9A | - | - | - | - | 6.7A | - | - | Shielded | - | 0.036ohm | XAL5030 Series | - | - | - | - | ± 20% | - | - | 5.48mm | 5.28mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY30.350 (CNY34.2955)10+ CNY29.410 (CNY33.2333)25+ CNY28.460 (CNY32.1598)50+ CNY27.520 (CNY31.0976)100+ CNY26.580 (CNY30.0354) | Min: 1 / Mult: 1 | 15µH | - | - | - | - | 13.8A | - | - | - | - | 15.5A | - | - | Shielded | - | 0.0186ohm | XAL1010 Series | - | - | - | - | ± 20% | - | - | 11.3mm | 10mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.850 (CNY4.3505)50+ CNY3.270 (CNY3.6951)250+ CNY2.700 (CNY3.051)500+ CNY2.450 (CNY2.7685) | Min: 5 / Mult: 5 | 4.7µH | - | - | - | - | 1.06A | - | - | - | - | 380mA | - | - | Shielded | - | 0.254ohm | EPL2014 Series | - | - | - | - | ± 20% | - | - | 2mm | 2mm | - | 1.45mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.880 (CNY13.4244)10+ CNY9.790 (CNY11.0627)50+ CNY8.520 (CNY9.6276)200+ CNY8.400 (CNY9.492)400+ CNY8.270 (CNY9.3451)More Pricing... | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 5A | - | - | - | - | 5.6A | - | - | Shielded | - | 0.0605ohm | SRP6060FA Series | - | - | - | - | ± 20% | - | - | 6.6mm | 6.4mm | - | 5.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ CNY2.930 (CNY3.3109) | Min: 500 / Mult: 5 | 2.7µH | - | - | - | - | - | - | 140MHz | - | - | - | 290mA | - | Unshielded | - | 3.2ohm | 1008CS Series | 1008 [2520 Metric] | - | - | - | ± 2% | - | Ceramic | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.060 (CNY12.4978)10+ CNY10.690 (CNY12.0797)50+ CNY10.330 (CNY11.6729)100+ CNY9.010 (CNY10.1813)200+ CNY7.390 (CNY8.3507)More Pricing... | Min: 1 / Mult: 1 | 3.3µH | - | - | - | - | 2.15A | - | - | - | - | 1.8A | - | - | Shielded | - | 0.035ohm | WE-TPC Series | - | - | - | - | ± 30% | - | - | 4.8mm | 4.8mm | - | 2.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.850 (CNY14.5205)10+ CNY11.330 (CNY12.8029)50+ CNY9.810 (CNY11.0853)100+ CNY8.290 (CNY9.3677)200+ CNY6.760 (CNY7.6388)More Pricing... | Min: 1 / Mult: 1 | 33µH | - | - | - | - | 3.1A | - | - | - | - | 5.22A | - | - | Shielded | - | 0.0688ohm | MSS1278 Series | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.860 (CNY3.2318)50+ CNY2.070 (CNY2.3391)250+ CNY1.700 (CNY1.921)500+ CNY1.600 (CNY1.808)1000+ CNY1.490 (CNY1.6837)More Pricing... | Min: 5 / Mult: 5 | 3.3µH | - | - | - | - | - | - | 110MHz | - | - | - | 200mA | - | Shielded | - | 1.2ohm | B82422A SIMID Series | 1210 [3225 Metric] | - | - | - | ± 10% | - | Ferrite | 3.2mm | 2.5mm | - | 2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.107 (CNY0.1209)100+ CNY0.085 (CNY0.096)500+ CNY0.081 (CNY0.0915)2500+ CNY0.080 (CNY0.0904) | Min: 10 / Mult: 10 | 0.8nH | - | - | - | - | - | - | 18GHz | - | - | - | 800mA | - | Unshielded | - | 0.08ohm | LQP03TN_02 Series | 0201 [0603 Metric] | - | - | - | ± 0.1nH | - | Non-Magnetic | 0.6mm | 0.3mm | - | 0.3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.673 (CNY0.7605)100+ CNY0.553 (CNY0.6249)500+ CNY0.508 (CNY0.574)2500+ CNY0.427 (CNY0.4825)5000+ CNY0.389 (CNY0.4396)More Pricing... | Min: 10 / Mult: 10 | 2.5nH | - | - | - | - | - | - | 15GHz | - | - | - | 850mA | - | Unshielded | - | 0.05ohm | LQW15AN_00 Series | 0402 [1005 Metric] | - | - | - | ± 0.2nH | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 400+ CNY7.360 (CNY8.3168) | Min: 400 / Mult: 400 | 1.8µH | - | - | - | - | 14A | - | - | - | - | 18.2A | - | - | Shielded | - | 0.01052ohm | XAL6030 Series | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.020 (CNY2.2826)10+ CNY1.640 (CNY1.8532)50+ CNY1.600 (CNY1.808)100+ CNY1.360 (CNY1.5368)200+ CNY1.340 (CNY1.5142) | Min: 1 / Mult: 1 | 4.7µH | - | - | - | - | - | - | 35MHz | - | - | - | 315mA | - | Unshielded | - | 1ohm | CM45 Series | 1812 [4532 Metric] | - | - | - | ± 10% | - | Ferrite | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.850 (CNY8.8705)10+ CNY6.450 (CNY7.2885)50+ CNY5.880 (CNY6.6444)100+ CNY5.300 (CNY5.989)200+ CNY5.200 (CNY5.876) | Min: 1 / Mult: 1 | 100µH | - | - | Power Inductor | - | 1.7A | - | - | - | - | 1.95A | - | - | Shielded | - | 0.165ohm | B82477G4 Series | - | - | - | - | ± 20% | - | - | 12.8mm | 12.8mm | - | 8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY26.220 (CNY29.6286)10+ CNY24.730 (CNY27.9449)50+ CNY23.240 (CNY26.2612)100+ CNY21.740 (CNY24.5662)200+ CNY16.210 (CNY18.3173)More Pricing... | Min: 1 / Mult: 1 | 22µH | - | - | - | - | 4A | - | - | - | - | 6.04A | - | - | Shielded | - | 0.0395ohm | MSS1278 Series | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.840 (CNY15.6392)10+ CNY13.400 (CNY15.142)25+ CNY12.780 (CNY14.4414)50+ CNY11.150 (CNY12.5995)100+ CNY9.520 (CNY10.7576)More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | - | - | - | 6.4A | - | - | - | - | 6A | - | - | Shielded | - | 0.02945ohm | XAL5050 Series | - | - | - | - | ± 20% | - | - | 5.48mm | 5.28mm | - | 5.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.620 (CNY8.6106)50+ CNY6.440 (CNY7.2772)250+ CNY5.930 (CNY6.7009)500+ CNY5.320 (CNY6.0116)1000+ CNY5.290 (CNY5.9777)More Pricing... | Min: 5 / Mult: 5 | 33µH | - | - | - | - | 500mA | - | - | - | - | 540mA | - | - | Semishielded | - | 0.911ohm | WE-LQS Series | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.5mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.674 (CNY0.7616)100+ CNY0.557 (CNY0.6294)500+ CNY0.535 (CNY0.6046)1000+ CNY0.380 (CNY0.4294)2000+ CNY0.362 (CNY0.4091)More Pricing... | Min: 10 / Mult: 10 | 27nH | - | - | - | - | - | - | 3.7GHz | - | - | - | 440mA | - | Unshielded | - | 0.21ohm | LQW18AN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.100 (CNY13.673)50+ CNY10.460 (CNY11.8198)100+ CNY9.640 (CNY10.8932)250+ CNY9.270 (CNY10.4751)500+ CNY8.590 (CNY9.7067)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | - | Power | - | 1.45A | - | - | - | - | 1.74A | - | - | Unshielded | - | 0.182ohm | WE-PD2 Series | - | - | - | - | ± 20% | - | - | 4.5mm | 4mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ CNY5.800 (CNY6.554) | Min: 500 / Mult: 500 | 3.3µH | - | - | - | - | 6.6A | - | - | - | - | 5.5A | - | - | Shielded | - | 0.0286ohm | XAL40xx Series | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.830 (CNY20.1479)10+ CNY17.680 (CNY19.9784)25+ CNY17.540 (CNY19.8202)50+ CNY15.800 (CNY17.854)100+ CNY14.060 (CNY15.8878)More Pricing... | Min: 1 / Mult: 1 | 15µH | - | - | - | - | 8.7A | - | - | - | - | 8.3A | - | - | Shielded | - | 0.022ohm | MSS1210 Series | - | - | - | - | ± 20% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - |