Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477310
Order Code1636006
Product RangeWE-PD2 Series
Technical Datasheet
1,875 In Stock
Need more?
355 Next business day delivery available(Shanghai stock)
1520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.190 (CNY14.9047) |
| 50+ | CNY7.840 (CNY8.8592) |
| 100+ | CNY7.400 (CNY8.362) |
| 250+ | CNY7.150 (CNY8.0795) |
| 500+ | CNY6.740 (CNY7.6162) |
| 1500+ | CNY6.660 (CNY7.5258) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.19 (CNY14.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477310
Order Code1636006
Product RangeWE-PD2 Series
Technical Datasheet
Inductance10µH
Inductor TypePower
RMS Current (Irms)1.45A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.74A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.182ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74477310 is a surface mount unshielded Power Inductor with open size. This inductor supports 30MHz typical self-resonant frequency and it is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions. Perfectly suitable for switching regulators with extremely high efficiency.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.74A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Inductor Type
Power
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.182ohm
Product Length
4.5mm
Product Height
3.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408