Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0912-220KL
Order Code3373467
Product RangeRLB Series
Technical Datasheet
1,116 In Stock
Need more?
1116 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.640 (CNY2.9832) |
5+ | CNY2.400 (CNY2.712) |
10+ | CNY2.160 (CNY2.4408) |
25+ | CNY2.120 (CNY2.3956) |
50+ | CNY1.850 (CNY2.0905) |
200+ | CNY1.570 (CNY1.7741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.64 (CNY2.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-220KL
Order Code3373467
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance22µH
Inductor Construction-
RMS Current (Irms)2.1A
Saturation Current (Isat)2.5A
DC Resistance Max0.086ohm
Inductance Tolerance± 10%
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
2.5A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
2.1A
DC Resistance Max
0.086ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for RLB0912-220KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769