Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-331K-RC
Order Code3373456
Product Range1140 Series
Technical Datasheet
264 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
263 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.330 (CNY91.9029) |
| 5+ | CNY76.570 (CNY86.5241) |
| 10+ | CNY71.810 (CNY81.1453) |
| 20+ | CNY69.110 (CNY78.0943) |
| 40+ | CNY66.400 (CNY75.032) |
| 70+ | CNY61.640 (CNY69.6532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.33 (CNY91.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-331K-RC
Order Code3373456
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance330µH
Inductor Construction-
RMS Current (Irms)6.1A
Saturation Current (Isat)11.2A
DC Resistance Max0.074ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
11.2A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
6.1A
DC Resistance Max
0.074ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1068