Radial Leaded Power Inductors:

1,264 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1077036

RoHS

Each
1+
CNY4.340
(CNY4.9042)
5+
CNY4.250
(CNY4.8025)
10+
CNY4.240
(CNY4.7912)
20+
CNY4.230
(CNY4.7799)
40+
CNY4.210
(CNY4.7573)
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1077029

RoHS

Each
1+
CNY8.490
(CNY9.5937)
5+
CNY7.430
(CNY8.3959)
10+
CNY6.150
(CNY6.9495)
20+
CNY5.520
(CNY6.2376)
40+
CNY5.090
(CNY5.7517)
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
100µH
Unshielded
670mA
-
0.39ohm
± 10%
1077049

RoHS

Each
1+
CNY4.410
(CNY4.9833)
5+
CNY4.340
(CNY4.9042)
10+
CNY4.190
(CNY4.7347)
20+
CNY4.040
(CNY4.5652)
40+
CNY3.890
(CNY4.3957)
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
10µH
Unshielded
1.62A
-
0.05ohm
± 10%
1890673

RoHS

Each
1+
CNY11.810
(CNY13.3453)
5+
CNY11.530
(CNY13.0289)
10+
CNY11.240
(CNY12.7012)
20+
CNY10.570
(CNY11.9441)
40+
CNY9.900
(CNY11.187)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
100µH
Unshielded
1.8A
1.5A
0.16ohm
± 10%
2062709

RoHS

Each
1+
CNY3.390
(CNY3.8307)
Min: 1 / Mult: 1
1300R Series
-
10µH
Unshielded
85mA
85mA
23.8ohm
± 10%
2066875

RoHS

Each
1+
CNY18.670
(CNY21.0971)
5+
CNY18.340
(CNY20.7242)
10+
CNY18.010
(CNY20.3513)
20+
CNY17.700
(CNY20.001)
40+
CNY17.380
(CNY19.6394)
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
-
33µH
Shielded
3.6A
2.8A
0.061ohm
± 20%
1077043

RoHS

Each
1+
CNY5.990
(CNY6.7687)
5+
CNY5.830
(CNY6.5879)
10+
CNY5.660
(CNY6.3958)
20+
CNY5.500
(CNY6.215)
40+
CNY5.330
(CNY6.0229)
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
10µH
Unshielded
63mA
-
37.4ohm
± 10%
1764425

RoHS

Each
1+
CNY44.920
(CNY50.7596)
Min: 1 / Mult: 1
IHTH-1125MZ-5A Series
-
33µH
Shielded
16.8A
22A
0.011ohm
± 20%
3291033

RoHS

Each
1+
CNY8.500
(CNY9.605)
Min: 1 / Mult: 1
SBC Series
-
220µH
Unshielded
1.8A
2.4A
0.17ohm
± 10%
1077047

RoHS

Each
1+
CNY8.420
(CNY9.5146)
5+
CNY8.390
(CNY9.4807)
10+
CNY8.350
(CNY9.4355)
20+
CNY8.060
(CNY9.1078)
40+
CNY7.770
(CNY8.7801)
More Pricing...
Min: 1 / Mult: 1
2200R Series
Power Inductor
47mH
Unshielded
27mA
-
169.4ohm
± 10%
1864395

RoHS

Each
5+
CNY4.900
(CNY5.537)
50+
CNY2.890
(CNY3.2657)
250+
CNY2.070
(CNY2.3391)
500+
CNY1.820
(CNY2.0566)
1000+
CNY1.620
(CNY1.8306)
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
10µH
Unshielded
140mA
-
24ohm
± 10%
1767478

RoHS

MURATA POWER SOLUTIONS
Each
1+
CNY6.230
(CNY7.0399)
10+
CNY6.150
(CNY6.9495)
25+
CNY6.080
(CNY6.8704)
50+
CNY5.930
(CNY6.7009)
100+
CNY5.640
(CNY6.3732)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1.4A
1.4A
200mohm
-
3011769

RoHS

Each
10+
CNY2.750
(CNY3.1075)
Min: 10 / Mult: 10
SBCP Series
-
10µH
Unshielded
1.6A
1.6A
0.067ohm
± 20%
3373456

RoHS

Each
1+
CNY81.330
(CNY91.9029)
5+
CNY76.570
(CNY86.5241)
10+
CNY71.810
(CNY81.1453)
20+
CNY69.110
(CNY78.0943)
40+
CNY66.400
(CNY75.032)
More Pricing...
Min: 1 / Mult: 1
1140 Series
-
330µH
-
6.1A
11.2A
0.074ohm
± 10%
1193633

RoHS

Each
1+
CNY1.800
(CNY2.034)
10+
CNY1.780
(CNY2.0114)
100+
CNY1.760
(CNY1.9888)
500+
CNY1.400
(CNY1.582)
1000+
CNY1.360
(CNY1.5368)
More Pricing...
Min: 1 / Mult: 1
8RHB2 Series
-
100µH
Unshielded
580mA
580mA
0.28ohm
± 10%
1768340

RoHS

MURATA POWER SOLUTIONS
Each
1+
CNY29.580
(CNY33.4254)
2+
CNY29.560
(CNY33.4028)
3+
CNY29.530
(CNY33.3689)
5+
CNY23.600
(CNY26.668)
10+
CNY23.080
(CNY26.0804)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1193634

RoHS

Each
1+
CNY1.760
(CNY1.9888)
10+
CNY1.750
(CNY1.9775)
100+
CNY1.730
(CNY1.9549)
500+
CNY1.360
(CNY1.5368)
1000+
CNY1.330
(CNY1.5029)
More Pricing...
Min: 1 / Mult: 1
8RHB2 Series
-
220µH
-
380mA
380mA
0.68ohm
± 10%
2457690

RoHS

Each
1+
CNY61.050
(CNY68.9865)
3+
CNY57.740
(CNY65.2462)
5+
CNY54.420
(CNY61.4946)
10+
CNY51.100
(CNY57.743)
20+
CNY47.260
(CNY53.4038)
More Pricing...
Min: 1 / Mult: 1
PCV-2 Series
-
100µH
Unshielded
10.1A
-
0.032ohm
± 10%
2457634

RoHS

Each
1+
CNY21.600
(CNY24.408)
3+
CNY20.430
(CNY23.0859)
5+
CNY19.260
(CNY21.7638)
10+
CNY18.080
(CNY20.4304)
20+
CNY17.320
(CNY19.5716)
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
-
4.7µH
Unshielded
16.4A
-
0.004ohm
± 15%
1864381

RoHS

Each
5+
CNY4.820
(CNY5.4466)
50+
CNY2.330
(CNY2.6329)
250+
CNY1.670
(CNY1.8871)
500+
CNY1.470
(CNY1.6611)
1000+
CNY1.380
(CNY1.5594)
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
82µH
Unshielded
1.6A
-
0.155ohm
± 10%
3290932

RoHS

Each
10+
CNY3.240
(CNY3.6612)
50+
CNY3.210
(CNY3.6273)
Min: 10 / Mult: 10
SBC Series
-
33µH
Unshielded
1.7A
1.8A
0.09ohm
± 20%
3011821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY14.390
(CNY16.2607)
10+
CNY9.920
(CNY11.2096)
50+
CNY9.730
(CNY10.9949)
100+
CNY9.530
(CNY10.7689)
500+
CNY8.110
(CNY9.1643)
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
330µH
Unshielded
700mA
850mA
0.75ohm
± 10%
3011747

RoHS

Each
1+
CNY14.800
(CNY16.724)
10+
CNY10.410
(CNY11.7633)
100+
CNY8.900
(CNY10.057)
500+
CNY8.580
(CNY9.6954)
1000+
CNY8.120
(CNY9.1756)
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
15µH
Unshielded
2.8A
8.07A
0.05ohm
± 20%
3290883

RoHS

Each
10+
CNY2.480
(CNY2.8024)
50+
CNY2.390
(CNY2.7007)
100+
CNY2.300
(CNY2.599)
500+
CNY2.270
(CNY2.5651)
Min: 10 / Mult: 10
SBC Series
-
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
2457827

RoHS

Each
1+
CNY11.720
(CNY13.2436)
5+
CNY10.880
(CNY12.2944)
10+
CNY10.030
(CNY11.3339)
25+
CNY9.080
(CNY10.2604)
50+
CNY8.080
(CNY9.1304)
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
-
10µH
Unshielded
180mA
190mA
19ohm
± 10%
1-25 of 1264 items
of 51 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account