Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#822LY-221K
Order Code1193634
Product Range8RHB2 Series
Your Part Number
Technical Datasheet
3,084 In Stock
Need more?
3084 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.900 (CNY2.147) |
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2000+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.90 (CNY2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No#822LY-221K
Order Code1193634
Product Range8RHB2 Series
Technical Datasheet
Product Range8RHB2 Series
Inductance220µH
Inductor Construction-
RMS Current (Irms)380mA
Saturation Current (Isat)380mA
DC Resistance Max0.68ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Alternatives for #822LY-221K
1 Product Found
Product Overview
The #822LY-221K is a Fixed Inductor, ideal as a choke coil for noise filtering and DC/DC convertor application. This Low profile and high saturation flux density ferrite core insulated with a heat shrunk sleeve inductor supports ±10% inductance tolerance and applicable for noise filtering.
- Inductance range from 1µH to 1000µH
- ±10% and ±20% tolerance
- Rated DC current range from 0.16A to 3.71A
- Maximum DC resistance range from 0.013ohm to 2.96ohm
Technical Specifications
Product Range
8RHB2 Series
Inductor Construction
-
Saturation Current (Isat)
380mA
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
380mA
DC Resistance Max
0.68ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002