Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC303R3KT
Order Code1173862
Product RangeSC30 Series
Also Known As1624023-2, SC30-10-2519-10 3.3UH AMMO 1000
Technical Datasheet
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.720 (CNY23.4136) |
50+ | CNY20.130 (CNY22.7469) |
100+ | CNY18.670 (CNY21.0971) |
250+ | CNY16.840 (CNY19.0292) |
500+ | CNY16.610 (CNY18.7693) |
1000+ | CNY16.380 (CNY18.5094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.72 (CNY23.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC303R3KT
Order Code1173862
Product RangeSC30 Series
Also Known As1624023-2, SC30-10-2519-10 3.3UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance3.3µH
DC Current Rating455mA
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Self Resonant Frequency90MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
455mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
3.3µH
DC Resistance Max
0.85ohm
Self Resonant Frequency
90MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208