Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHA104EB
Order Code1203018
Product RangeIHA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHA104EB
Order Code1203018
Product RangeIHA Series
Technical Datasheet
Product RangeIHA Series
Inductance500µH
DC Current Rating1.6A
DC Resistance Max0.42ohm
Inductance Tolerance 10%
Self Resonant Frequency-
Technical Specifications
Product Range
IHA Series
DC Current Rating
1.6A
Inductance Tolerance
10%
SVHC
Boric acid (14-Jun-2023)
Inductance
500µH
DC Resistance Max
0.42ohm
Self Resonant Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134