100nH RF Inductors:

241 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.665
(CNY0.7514)
100+
CNY0.560
(CNY0.6328)
Min: 10 / Mult: 10
100nH
0.5ohm
240MHz
50mA
4065886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY0.560
(CNY0.6328)
250+
CNY1.060
(CNY1.1978)
Min: 100 / Mult: 1
100nH
0.5ohm
240MHz
50mA
3386862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.648
(CNY0.7322)
100+
CNY0.540
(CNY0.6102)
500+
CNY0.468
(CNY0.5288)
2500+
CNY0.411
(CNY0.4644)
5000+
CNY0.375
(CNY0.4238)
More Pricing...
Min: 10 / Mult: 10
100nH
2ohm
700MHz
200mA
2491626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY1.300
(CNY1.469)
50+
CNY1.080
(CNY1.2204)
250+
CNY0.886
(CNY1.0012)
500+
CNY0.785
(CNY0.887)
1000+
CNY0.684
(CNY0.7729)
More Pricing...
Min: 5 / Mult: 5
100nH
0.04ohm
800MHz
1.89A
2491626RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
CNY0.785
(CNY0.887)
1000+
CNY0.684
(CNY0.7729)
2000+
CNY0.641
(CNY0.7243)
Min: 500 / Mult: 5
100nH
0.04ohm
800MHz
1.89A
2800859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY1.810
(CNY2.0453)
50+
CNY1.500
(CNY1.695)
250+
CNY1.240
(CNY1.4012)
500+
CNY1.070
(CNY1.2091)
1000+
CNY0.900
(CNY1.017)
Min: 5 / Mult: 5
100nH
0.02ohm
800MHz
2.85A
3490839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY3.180
(CNY3.5934)
250+
CNY2.620
(CNY2.9606)
500+
CNY2.380
(CNY2.6894)
1500+
CNY2.140
(CNY2.4182)
3000+
CNY1.960
(CNY2.2148)
Min: 100 / Mult: 5
100nH
0.009ohm
-
12A
3490839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY3.890
(CNY4.3957)
50+
CNY3.180
(CNY3.5934)
250+
CNY2.620
(CNY2.9606)
500+
CNY2.380
(CNY2.6894)
1500+
CNY2.140
(CNY2.4182)
More Pricing...
Min: 5 / Mult: 5
100nH
0.009ohm
-
12A
3386862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.468
(CNY0.5288)
2500+
CNY0.411
(CNY0.4644)
5000+
CNY0.375
(CNY0.4238)
10000+
CNY0.346
(CNY0.391)
Min: 500 / Mult: 10
100nH
2ohm
700MHz
200mA
2800859RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
CNY1.070
(CNY1.2091)
1000+
CNY0.900
(CNY1.017)
Min: 500 / Mult: 5
100nH
0.02ohm
800MHz
2.85A
2285955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY9.520
(CNY10.7576)
50+
CNY8.350
(CNY9.4355)
250+
CNY7.170
(CNY8.1021)
500+
CNY4.370
(CNY4.9381)
1000+
CNY4.280
(CNY4.8364)
More Pricing...
Min: 5 / Mult: 5
100nH
0.58ohm
1.4GHz
400mA
2285955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY8.350
(CNY9.4355)
250+
CNY7.170
(CNY8.1021)
500+
CNY4.370
(CNY4.9381)
1000+
CNY4.280
(CNY4.8364)
2000+
CNY3.640
(CNY4.1132)
Min: 100 / Mult: 5
100nH
0.58ohm
1.4GHz
400mA
3263586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.660
(CNY0.7458)
100+
CNY0.520
(CNY0.5876)
500+
CNY0.448
(CNY0.5062)
2500+
CNY0.376
(CNY0.4249)
5000+
CNY0.354
(CNY0.400)
More Pricing...
Min: 10 / Mult: 10
100nH
2.5ohm
900MHz
150mA
3263586RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.448
(CNY0.5062)
2500+
CNY0.376
(CNY0.4249)
5000+
CNY0.354
(CNY0.400)
10000+
CNY0.331
(CNY0.374)
50000+
CNY0.312
(CNY0.3526)
More Pricing...
Min: 500 / Mult: 10
100nH
2.5ohm
900MHz
150mA
3678361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.935
(CNY1.0566)
100+
CNY0.725
(CNY0.8192)
500+
CNY0.625
(CNY0.7062)
2500+
CNY0.525
(CNY0.5933)
7500+
CNY0.487
(CNY0.5503)
More Pricing...
Min: 10 / Mult: 10
100nH
7ohm
900MHz
80mA
3678363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.520
(CNY0.5876)
2500+
CNY0.468
(CNY0.5288)
7500+
CNY0.432
(CNY0.4882)
15000+
CNY0.403
(CNY0.4554)
75000+
CNY0.377
(CNY0.426)
More Pricing...
Min: 500 / Mult: 10
100nH
7ohm
900MHz
80mA
3678363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.720
(CNY0.8136)
100+
CNY0.630
(CNY0.7119)
500+
CNY0.520
(CNY0.5876)
2500+
CNY0.468
(CNY0.5288)
7500+
CNY0.432
(CNY0.4882)
More Pricing...
Min: 10 / Mult: 10
100nH
7ohm
900MHz
80mA
3678361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.625
(CNY0.7062)
2500+
CNY0.525
(CNY0.5933)
7500+
CNY0.487
(CNY0.5503)
15000+
CNY0.448
(CNY0.5062)
75000+
CNY0.435
(CNY0.4916)
More Pricing...
Min: 500 / Mult: 10
100nH
7ohm
900MHz
80mA
4066043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY9.130
(CNY10.3169)
50+
CNY8.470
(CNY9.5711)
100+
CNY7.880
(CNY8.9044)
250+
CNY7.190
(CNY8.1247)
500+
CNY6.290
(CNY7.1077)
More Pricing...
Min: 1 / Mult: 1
100nH
0.0123ohm
1.2GHz
-
4078128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY1.050
(CNY1.1865)
2500+
CNY0.670
(CNY0.7571)
5000+
CNY0.629
(CNY0.7108)
Min: 500 / Mult: 10
100nH
0.46ohm
1.2GHz
400mA
4066043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY7.160
(CNY8.0908)
200+
CNY7.100
(CNY8.023)
250+
CNY7.190
(CNY8.1247)
500+
CNY7.030
(CNY7.9439)
1000+
CNY5.460
(CNY6.1698)
More Pricing...
Min: 100 / Mult: 1
100nH
0.0123ohm
1.2GHz
-
4078128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.600
(CNY1.808)
100+
CNY1.250
(CNY1.4125)
500+
CNY1.050
(CNY1.1865)
2500+
CNY0.670
(CNY0.7571)
5000+
CNY0.629
(CNY0.7108)
Min: 10 / Mult: 10
100nH
0.46ohm
1.2GHz
400mA
2285696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY11.230
(CNY12.6899)
50+
CNY9.860
(CNY11.1418)
250+
CNY8.210
(CNY9.2773)
500+
CNY6.720
(CNY7.5936)
1000+
CNY6.230
(CNY7.0399)
More Pricing...
Min: 5 / Mult: 5
100nH
2ohm
1.16GHz
30mA
2285696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY9.860
(CNY11.1418)
250+
CNY8.210
(CNY9.2773)
500+
CNY6.720
(CNY7.5936)
1000+
CNY6.230
(CNY7.0399)
2000+
CNY5.760
(CNY6.5088)
More Pricing...
Min: 100 / Mult: 1
100nH
2ohm
1.16GHz
30mA
1762632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.633
(CNY0.7153)
100+
CNY0.523
(CNY0.591)
500+
CNY0.515
(CNY0.582)
2500+
CNY0.427
(CNY0.4825)
5000+
CNY0.361
(CNY0.4079)
More Pricing...
Min: 10 / Mult: 10
100nH
2.52ohm
1.5GHz
120mA
1-25 of 241 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account