Rotary Potentiometers:

1,038 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2113058

RoHS

Each
1+
CNY121.490
(CNY137.2837)
2+
CNY115.310
(CNY130.3003)
3+
CNY109.130
(CNY123.3169)
5+
CNY102.950
(CNY116.3335)
10+
CNY96.770
(CNY109.3501)
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
1141620

RoHS

Each
1+
CNY124.850
(CNY141.0805)
2+
CNY122.930
(CNY138.9109)
3+
CNY121.010
(CNY136.7413)
5+
CNY119.090
(CNY134.5717)
10+
CNY117.160
(CNY132.3908)
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1700936

RoHS

Each
1+
CNY202.720
(CNY229.0736)
2+
CNY195.310
(CNY220.7003)
3+
CNY187.900
(CNY212.327)
5+
CNY180.490
(CNY203.9537)
10+
CNY173.080
(CNY195.5804)
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1144786

RoHS

Each
1+
CNY311.540
(CNY352.0402)
2+
CNY295.460
(CNY333.8698)
3+
CNY279.380
(CNY315.6994)
5+
CNY263.300
(CNY297.529)
10+
CNY247.210
(CNY279.3473)
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.6mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1823538

RoHS

Each
1+
CNY5.130
(CNY5.7969)
10+
CNY4.000
(CNY4.520)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1502913

RoHS

Each
1+
CNY109.090
(CNY123.2717)
10+
CNY91.620
(CNY103.5306)
50+
CNY83.410
(CNY94.2533)
100+
CNY75.200
(CNY84.976)
200+
CNY70.570
(CNY79.7441)
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1700933

RoHS

Each
1+
CNY231.170
(CNY261.2221)
2+
CNY221.440
(CNY250.2272)
3+
CNY211.700
(CNY239.221)
5+
CNY201.970
(CNY228.2261)
10+
CNY192.230
(CNY217.2199)
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1692623

RoHS

Each
1+
CNY589.650
(CNY666.3045)
2+
CNY515.940
(CNY583.0122)
3+
CNY427.500
(CNY483.075)
5+
CNY383.270
(CNY433.0951)
10+
CNY353.790
(CNY399.7827)
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 10%
3541 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 100ppm/°C
Precision
Metal Foil
Solder Lug
39.67mm
-
-
1°C
125°C
1689926

RoHS

Each
1+
CNY509.550
(CNY575.7915)
2+
CNY495.810
(CNY560.2653)
3+
CNY482.070
(CNY544.7391)
5+
CNY468.330
(CNY529.2129)
10+
CNY454.580
(CNY513.6754)
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 3%
3500 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.64mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
46.04mm
-
-
-65°C
125°C
8557438

RoHS

Each
1+
CNY67.750
(CNY76.5575)
3+
CNY65.810
(CNY74.3653)
5+
CNY63.870
(CNY72.1731)
10+
CNY61.930
(CNY69.9809)
20+
CNY54.690
(CNY61.7997)
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
1823532

RoHS

Each
1+
CNY9.520
(CNY10.7576)
10+
CNY6.900
(CNY7.797)
100+
CNY6.200
(CNY7.006)
500+
CNY5.630
(CNY6.3619)
1000+
CNY5.520
(CNY6.2376)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2550651

RoHS

Each
1+
CNY112.150
(CNY126.7295)
5+
CNY103.150
(CNY116.5595)
10+
CNY94.140
(CNY106.3782)
20+
CNY92.530
(CNY104.5589)
40+
CNY85.800
(CNY96.954)
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
1141602

RoHS

Each
1+
CNY120.740
(CNY136.4362)
2+
CNY117.350
(CNY132.6055)
3+
CNY113.950
(CNY128.7635)
5+
CNY110.560
(CNY124.9328)
10+
CNY107.160
(CNY121.0908)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
2814391

RoHS

Each
1+
CNY6.300
(CNY7.119)
10+
CNY5.340
(CNY6.0342)
100+
CNY4.490
(CNY5.0737)
500+
CNY3.970
(CNY4.4861)
1000+
CNY3.770
(CNY4.2601)
More Pricing...
Min: 1 / Mult: 1
-
1Turns
Logarithmic
-
-
PTV09 Series
Through Hole
-
-
Knurled
-
-
-
Carbon
-
-
-
11mm
-10°C
-
2328027

RoHS

Each
1+
CNY67.200
(CNY75.936)
3+
CNY62.250
(CNY70.3425)
5+
CNY57.300
(CNY64.749)
10+
CNY44.490
(CNY50.2737)
20+
CNY41.090
(CNY46.4317)
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
51 Series
Panel Mount
6.35mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.94mm
12.5mm
13.25mm
1°C
125°C
9431837

RoHS

Each
1+
CNY1,442.750
(CNY1,630.3075)
5+
CNY1,325.320
(CNY1,497.6116)
10+
CNY1,207.890
(CNY1,364.9157)
Min: 1 / Mult: 1
1kohm
10Turns
Linear
5W
± 1%
A Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.6mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
71.81mm
-
-
-65°C
85°C
2663536

RoHS

Each
1+
CNY25.770
(CNY29.1201)
5+
CNY23.760
(CNY26.8488)
10+
CNY21.750
(CNY24.5775)
25+
CNY20.480
(CNY23.1424)
50+
CNY19.210
(CNY21.7073)
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PTR90 Series
Panel Mount
6mm
1
Rotary
15mm
-
-
Carbon
PC Pin
28.4mm
9.5mm
11.3mm
-10°C
50°C
1227603

RoHS

Each
1+
CNY12.240
(CNY13.8312)
10+
CNY11.650
(CNY13.1645)
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
10mW
± 20%
CP16 Series
Through Hole
6mm
2
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
65.7mm
16mm
18mm
-25°C
70°C
1517285
Each
1+
CNY349.020
(CNY394.3926)
2+
CNY330.980
(CNY374.0074)
3+
CNY312.940
(CNY353.6222)
5+
CNY294.900
(CNY333.237)
10+
CNY276.850
(CNY312.8405)
More Pricing...
Min: 1 / Mult: 1
220ohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
3133558

RoHS

Each
1+
CNY55.810
(CNY63.0653)
10+
CNY54.590
(CNY61.6867)
50+
CNY47.240
(CNY53.3812)
100+
CNY40.110
(CNY45.3243)
200+
CNY35.860
(CNY40.5218)
Min: 1 / Mult: 1
470kohm
1Turns
Linear
250mW
± 20%
17P Series
Panel Mount
6mm
1
Rotary
19mm
-
Standard
Thick Film
PC Pin
39.2mm
17mm
19.2mm
-
-
9353941

RoHS

Each
1+
CNY47.540
(CNY53.7202)
3+
CNY45.300
(CNY51.189)
5+
CNY43.050
(CNY48.6465)
10+
CNY42.980
(CNY48.5674)
Min: 1 / Mult: 1
1kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
3976847
Each
1+
CNY131.980
(CNY149.1374)
2+
CNY129.350
(CNY146.1655)
3+
CNY126.710
(CNY143.1823)
5+
CNY124.070
(CNY140.1991)
10+
CNY121.430
(CNY137.2159)
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3976879
Each
1+
CNY149.180
(CNY168.5734)
2+
CNY146.120
(CNY165.1156)
3+
CNY143.060
(CNY161.6578)
5+
CNY140.000
(CNY158.200)
10+
CNY136.940
(CNY154.7422)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3997578
Each
1+
CNY160.400
(CNY181.252)
2+
CNY153.600
(CNY173.568)
3+
CNY146.450
(CNY165.4885)
5+
CNY141.040
(CNY159.3752)
10+
CNY133.390
(CNY150.7307)
More Pricing...
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
6mm
1
Rotary
16mm
± 150ppm/°C
-
Cermet
Solder Lug
-
12.5mm
12.5mm
-55°C
125°C
3976876
Each
1+
CNY144.580
(CNY163.3754)
2+
CNY141.450
(CNY159.8385)
3+
CNY138.330
(CNY156.3129)
5+
CNY135.210
(CNY152.7873)
10+
CNY132.080
(CNY149.2504)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
1-25 of 1038 items
of 42 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account