Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoCP16DH10IP6103BF
Order Code1227603
Product RangeCP16 Series
Also Known As5-1676003-4
Your Part Number
Technical Datasheet
404 In Stock
Need more?
404 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.690 (CNY14.3397) |
| 10+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY11.650 (CNY13.1645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.69 (CNY14.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoCP16DH10IP6103BF
Order Code1227603
Product RangeCP16 Series
Also Known As5-1676003-4
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating10mW
Resistance Tolerance± 20%
Product RangeCP16 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length45mm
Temperature Coefficient± 300ppm/°C
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length65.7mm
Product Width16mm
Product Height18mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TE connectivity CP16D logarithmic potentiometer are dual gang, spindle operated carbon potentiometers. These low cost potentiometers are used where high insulation resistance and voltage proof are key requirements. The material used in body and spindle construction make it an ideal component for domestic appliances and control systems where safety is of prime importance.
- Single turn logarithmic potentiometer
- Resistance value ranges from 2.2Kohm to 2.2Mohm
- Power rating of 0.1W at 40°C
- ±20%, ±10% and ±30% tolerance
- Temperature coefficient is ±300ppm/°C(<lt/> 100Kohm)
- High reliability and small versatile size
- Plastic and metal shaft styles
- Available in flatted and serrated shafts
- Operating temperature range -25°C to 70°C
Technical Specifications
Track Resistance
10kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
2
Shaft Length
45mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
65.7mm
Product Height
18mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
10mW
Product Range
CP16 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 300ppm/°C
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
16mm
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068