3ohm Through Hole Resistors:

20 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3619596

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
CNY0.313
(CNY0.3537)
Min: 2000 / Mult: 2000
3ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
9467980

RoHS

Each
10+
CNY1.110
(CNY1.2543)
100+
CNY0.735
(CNY0.8306)
500+
CNY0.551
(CNY0.6226)
1000+
CNY0.471
(CNY0.5322)
2500+
CNY0.453
(CNY0.5119)
More Pricing...
Min: 10 / Mult: 10
3ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
3235396

RoHS

Each
1+
CNY9.580
(CNY10.8254)
10+
CNY6.270
(CNY7.0851)
50+
CNY4.820
(CNY5.4466)
100+
CNY4.350
(CNY4.9155)
200+
CNY3.840
(CNY4.3392)
More Pricing...
Min: 1 / Mult: 1
3ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
2330138

RoHS

Each
10+
CNY0.250
(CNY0.2825)
100+
CNY0.220
(CNY0.2486)
500+
CNY0.182
(CNY0.2057)
2500+
CNY0.164
(CNY0.1853)
6000+
CNY0.150
(CNY0.1695)
More Pricing...
Min: 10 / Mult: 10
3ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9504010

RoHS

Each
1+
CNY11.940
(CNY13.4922)
50+
CNY6.390
(CNY7.2207)
100+
CNY5.800
(CNY6.554)
250+
CNY5.350
(CNY6.0455)
500+
CNY4.890
(CNY5.5257)
More Pricing...
Min: 1 / Mult: 1
3ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
3619432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY0.370
(CNY0.4181)
50+
CNY0.301
(CNY0.3401)
250+
CNY0.227
(CNY0.2565)
500+
CNY0.202
(CNY0.2283)
1000+
CNY0.198
(CNY0.2237)
Min: 5 / Mult: 5
3ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3229732

RoHS

Each
10+
CNY0.699
(CNY0.7899)
100+
CNY0.461
(CNY0.5209)
500+
CNY0.353
(CNY0.3989)
2500+
CNY0.231
(CNY0.261)
7500+
CNY0.228
(CNY0.2576)
More Pricing...
Min: 10 / Mult: 10
3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3650199

RoHS

Each
10+
CNY0.275
(CNY0.3108)
100+
CNY0.223
(CNY0.252)
500+
CNY0.169
(CNY0.191)
1000+
CNY0.150
(CNY0.1695)
2500+
CNY0.148
(CNY0.1672)
More Pricing...
Min: 10 / Mult: 10
3ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3642964

RoHS

Each
10+
CNY0.342
(CNY0.3865)
100+
CNY0.278
(CNY0.3141)
500+
CNY0.211
(CNY0.2384)
1000+
CNY0.188
(CNY0.2124)
2500+
CNY0.184
(CNY0.2079)
More Pricing...
Min: 10 / Mult: 10
3ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
4014875

RoHS

Each
1+
CNY40.250
(CNY45.4825)
3+
CNY35.840
(CNY40.4992)
5+
CNY31.420
(CNY35.5046)
10+
CNY27.000
(CNY30.510)
20+
CNY23.870
(CNY26.9731)
More Pricing...
Min: 1 / Mult: 1
3ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
4mm
10.1mm
-55°C
155°C
AEC-Q200
4164989

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CNY0.353
(CNY0.3989)
25000+
CNY0.303
(CNY0.3424)
50000+
CNY0.297
(CNY0.3356)
Min: 5000 / Mult: 5000
3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
4537651

RoHS

Each
1+
CNY130.400
(CNY147.352)
3+
CNY117.270
(CNY132.5151)
5+
CNY104.140
(CNY117.6782)
10+
CNY91.010
(CNY102.8413)
20+
CNY90.980
(CNY102.8074)
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
4457139

RoHS

Each
1+
CNY181.590
(CNY205.1967)
3+
CNY127.160
(CNY143.6908)
5+
CNY107.630
(CNY121.6219)
10+
CNY99.540
(CNY112.4802)
20+
CNY91.630
(CNY103.5419)
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
4457144

RoHS

Each
1+
CNY73.280
(CNY82.8064)
3+
CNY72.650
(CNY82.0945)
5+
CNY72.010
(CNY81.3713)
10+
CNY71.370
(CNY80.6481)
20+
CNY65.960
(CNY74.5348)
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO150 Series
150W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
4582290

RoHS

Each
1+
CNY12.160
(CNY13.7408)
50+
CNY6.070
(CNY6.8591)
100+
CNY5.510
(CNY6.2263)
250+
CNY5.390
(CNY6.0907)
500+
CNY5.210
(CNY5.8873)
More Pricing...
Min: 1 / Mult: 1
3ohm
Riedon UB Series
5W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
6.4mm
12.7mm
-
-55°C
250°C
-
4141001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.627
(CNY0.7085)
100+
CNY0.432
(CNY0.4882)
500+
CNY0.368
(CNY0.4158)
1000+
CNY0.361
(CNY0.4079)
2500+
CNY0.354
(CNY0.400)
Min: 10 / Mult: 10
3ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
2448955

RoHS

Each
1+
CNY28.230
(CNY31.8999)
3+
CNY23.600
(CNY26.668)
5+
CNY18.970
(CNY21.4361)
10+
CNY14.330
(CNY16.1929)
20+
CNY13.510
(CNY15.2663)
More Pricing...
Min: 1 / Mult: 1
3ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-
-55°C
275°C
-
2530841

RoHS

Each
1+
CNY62.930
(CNY71.1109)
2+
CNY61.660
(CNY69.6758)
3+
CNY60.380
(CNY68.2294)
5+
CNY59.100
(CNY66.783)
10+
CNY57.820
(CNY65.3366)
More Pricing...
Min: 1 / Mult: 1
3ohm
AP101 Series
100W
± 5%
TO-247
700V
-
± 300ppm/°C
High Power
-
16.01mm
5.21mm
-65°C
175°C
-
2565560

RoHS

Each
1+
CNY97.830
(CNY110.5479)
2+
CNY91.680
(CNY103.5984)
3+
CNY85.300
(CNY96.389)
5+
CNY78.790
(CNY89.0327)
10+
CNY73.440
(CNY82.9872)
More Pricing...
Min: 1 / Mult: 1
3ohm
FPR 2-T218 Series
30W
± 1%
TO-247
300V
Metal Foil
± 30ppm/K
High Power
-
15.5mm
4.6mm
-40°C
130°C
-
1755143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.180
(CNY1.3334)
100+
CNY0.790
(CNY0.8927)
500+
CNY0.607
(CNY0.6859)
1000+
CNY0.526
(CNY0.5944)
2500+
CNY0.471
(CNY0.5322)
More Pricing...
Min: 10 / Mult: 10
3ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account