Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 3R000 C 1%
Order Code2565560
Product RangeFPR 2-T218 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 3R000 C 1%
Order Code2565560
Product RangeFPR 2-T218 Series
Technical Datasheet
Resistance3ohm
Product RangeFPR 2-T218 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageTO-247
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 30ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length15.5mm
Product Width4.6mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
3ohm
Power Rating
30W
Resistor Case / Package
TO-247
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
15.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FPR 2-T218 Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 30ppm/K
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025