Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoRCL175PQ47-C
Order Code4226836
Product RangeRCL175 Series
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,000.780 (CNY2,260.8814) |
5+ | CNY1,940.760 (CNY2,193.0588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,000.78 (CNY2,260.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRCL175PQ47-C
Order Code4226836
Product RangeRCL175 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs4Outputs
Output Power Max175W
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 224V
Output Current - Output 23A
Output Voltage - Output 315V
Output Current - Output 32A
Output Voltage - Output 415V
Output Current - Output 42A
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRCL175 Series
Product Overview
RCL175PQ47-C is a RCL175 series AC to DC power supply. Safety approvals include EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No.60601-1 per cUL, including risk management, UL62368-1, EN62368-1.
- 175W maximum total power, 200W peak total power, 90W convection-cooled power
- 5.0V/+24V/F 15V/F 15V output voltage (1/2/3/4), 15A/3A/2A/2A max output current (1/2/3/4)
- Input voltage range from 85-264VAC (120-370VDC)
- IT, industrial and medical safety approvals
- Class I and Class II installations
- 3 year warranty
- Isolation of 4000VAC input to output 2 x MOPP (1 x MOPP Class II)
- Switching frequency is PFC 75KHz typical, PWM 60KHz typical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
175W
Output Current - Output 1
15A
Output Current - Output 2
3A
Output Current - Output 3
2A
Output Current - Output 4
2A
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
15V
Output Voltage - Output 4
15V
Input Voltage VAC
85V AC to 264V AC
Product Range
RCL175 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5