AC / DC Enclosed Power Supplies:

1,980 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1657463

RoHS

Each
1+
CNY305.190
(CNY344.8647)
5+
CNY299.090
(CNY337.9717)
10+
CNY292.990
(CNY331.0787)
50+
CNY288.830
(CNY326.3779)
100+
CNY288.820
(CNY326.3666)
Min: 1 / Mult: 1
ITE
-
1Outputs
150W
-
24VDC
6.5A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1657454

RoHS

Each
1+
CNY267.550
(CNY302.3315)
5+
CNY262.200
(CNY296.286)
10+
CNY258.680
(CNY292.3084)
50+
CNY258.670
(CNY292.2971)
100+
CNY258.660
(CNY292.2858)
Min: 1 / Mult: 1
ITE
-
1Outputs
108W
-
24VDC
4.5A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1242619

RoHS

Each
1+
CNY474.770
(CNY536.4901)
5+
CNY457.990
(CNY517.5287)
10+
CNY441.200
(CNY498.556)
50+
CNY412.680
(CNY466.3284)
Min: 1 / Mult: 1
ITE
-
2Outputs
36W
-
15VDC
2.4A
-15VDC
1.5A
-
-
-
-
85V AC to 264V AC
Fixed
TXL 035 Series
2443970

RoHS

Each
1+
CNY311.500
(CNY351.995)
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
5VDC
3A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
1892622

RoHS

Each
1+
CNY8,612.020
(CNY9,731.5826)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1266360

RoHS

Each
1+
CNY385.040
(CNY435.0952)
5+
CNY371.610
(CNY419.9193)
10+
CNY358.170
(CNY404.7321)
50+
CNY335.040
(CNY378.5952)
Min: 1 / Mult: 1
ITE
-
1Outputs
35W
-
12VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
TXL 035 Series
3002737

RoHS

Each
1+
CNY615.950
(CNY696.0235)
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
400W
-
5VDC
80A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
UHP-500 Series
3703274

RoHS

Each
1+
CNY279.670
(CNY316.0271)
5+
CNY244.710
(CNY276.5223)
10+
CNY202.760
(CNY229.1188)
50+
CNY181.790
(CNY205.4227)
100+
CNY167.800
(CNY189.614)
Min: 1 / Mult: 1
ITE
-
1Outputs
25W
-
12VDC
2.1A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
2673527

RoHS

Each
1+
CNY696.320
(CNY786.8416)
Min: 1 / Mult: 1
Medical
-
1Outputs
100W
-
12VDC
8.34A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RACM100 series
1436111

RoHS

Each
1+
CNY4,485.090
(CNY5,068.1517)
Min: 1 / Mult: 1
ITE
-
1Outputs
800W
-
24VDC
33.33A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
SMR Series
2365050

RoHS

Each
1+
CNY2,876.350
(CNY3,250.2755)
5+
CNY2,810.550
(CNY3,175.9215)
Min: 1 / Mult: 1
ITE & Medical
-
2Outputs
354W
-
12VDC
16.5A
24VDC
8.3A
-
-
-
-
80V AC to 275V AC
Adjustable, Fixed
EMH350 Series
1284181

RoHS

Each
1+
CNY419.120
(CNY473.6056)
Min: 1 / Mult: 1
ITE
-
2Outputs
60W
-
5VDC
6A
24VDC
2.2A
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TXL 060 Series
3596584

RoHS

Each
1+
CNY378.790
(CNY428.0327)
5+
CNY331.440
(CNY374.5272)
10+
CNY274.620
(CNY310.3206)
50+
CNY246.210
(CNY278.2173)
100+
CNY227.270
(CNY256.8151)
Min: 1 / Mult: 1
ITE
-
1Outputs
211.2W
-
24VDC
8.8A
-
-
-
-
-
-
90V AC to 132V AC, 180V AC to 264V AC
Adjustable, Fixed
LRS-200 Series
3002856

RoHS

Each
1+
CNY22,326.950
(CNY25,229.4535)
Min: 1 / Mult: 1
ITE
-
1Outputs
9.936kW
-
36VDC
276A
-
-
-
-
-
-
196V AC to 305V AC, 340V AC to 530V AC
Adjustable, Fixed
RST-10000 Series
2363853

RoHS

Each
1+
CNY199.040
(CNY224.9152)
5+
CNY199.000
(CNY224.870)
10+
CNY198.960
(CNY224.8248)
50+
CNY180.300
(CNY203.739)
100+
CNY176.560
(CNY199.5128)
Min: 1 / Mult: 1
ITE
-
1Outputs
25W
-
12VDC
2.1A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable
TXM 025 Series
3515691

RoHS

Each
1+
CNY2,567.450
(CNY2,901.2185)
5+
CNY2,456.890
(CNY2,776.2857)
10+
CNY1,675.980
(CNY1,893.8574)
Min: 1 / Mult: 1
ITE
-
1Outputs
400W
-
12VDC
33.3A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
ABC401 Series
3650368

RoHS

Each
1+
CNY1,552.320
(CNY1,754.1216)
Min: 1 / Mult: 1
ITE
-
1Outputs
456W
-
48VDC
9.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-450 Series
1860901

RoHS

Each
1+
CNY389.450
(CNY440.0785)
5+
CNY381.650
(CNY431.2645)
10+
CNY373.860
(CNY422.4618)
50+
CNY358.280
(CNY404.8564)
100+
CNY342.680
(CNY387.2284)
Min: 1 / Mult: 1
ITE
-
3Outputs
15W
-
5VDC
2A
12VDC
200mA
-12VDC
200mA
-
-
85V AC to 264V AC
Fixed
ECL15 Series
3650317

RoHS

Each
1+
CNY666.590
(CNY753.2467)
Min: 1 / Mult: 1
ITE
-
1Outputs
150W
-
7.5VDC
20A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-150 Series
3879612

RoHS

Each
1+
CNY447.170
(CNY505.3021)
Min: 1 / Mult: 1
Medical
-
1Outputs
40W
-
48VDC
840mA
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40E-J Series
3879609

RoHS

Each
1+
CNY467.210
(CNY527.9473)
Min: 1 / Mult: 1
Medical
-
1Outputs
40W
-
15VDC
2.67A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40E-J Series
3703038

RoHS

Each
1+
CNY1,026.140
(CNY1,159.5382)
Min: 1 / Mult: 1
ITE
-
4Outputs
152W
-
5VDC
10A
3.3VDC
10A
15VDC
4A
-15V
600mA
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
3890292

RoHS

Each
1+
CNY761.370
(CNY860.3481)
10+
CNY751.790
(CNY849.5227)
25+
CNY742.210
(CNY838.6973)
50+
CNY726.790
(CNY821.2727)
100+
CNY711.700
(CNY804.221)
Min: 1 / Mult: 1
ITE
-
1Outputs
180W
-
15VDC
12A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3002825

RoHS

Each
1+
CNY707.750
(CNY799.7575)
5+
CNY685.960
(CNY775.1348)
10+
CNY671.540
(CNY758.8402)
Min: 1 / Mult: 1
Medical
-
1Outputs
399.6W
-
12VDC
33.3A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RPS-400 Series
3534445

RoHS

Each
1+
CNY543.490
(CNY614.1437)
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
105.6W
-
3.3VDC
32A
-
-
-
-
-
-
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
1-25 of 1980 items
of 80 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account