Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.790 (CNY395.2627) |
| 5+ | CNY306.080 (CNY345.8704) |
| 10+ | CNY253.610 (CNY286.5793) |
| 50+ | CNY227.370 (CNY256.9281) |
| 100+ | CNY220.920 (CNY249.6396) |
Product Information
Product Overview
LRS-200-24 is a LRS-200 series 200W single-output enclosed type power supply with 30mm of low profile design. Delivering an extremely low no load power consumption (less than 0.75W), it allows the end system to easily meet the worldwide energy requirement. This has the complete protection functions and 5G anti- vibration capability, it is complied with the international safety regulations such as IEC/UL 62368-1. It serves as a high price-to-performance power supply solution for various industrial applications. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipments or apparatus, household appliances. Approved by BSMI CNS14336-1, EAC TP TC 004, KC K60950-1, BIS IS13252(Part1): 2010/IEC 60950-1: 2005, AS/NZS62368.1, design refer to BS EN/EN62368-1.
- Input voltage range from 90 to 132VAC, 180 to 264VAC by switch, output DC voltage is 24V
- Output rated current is 8.8A, output rated power is 211.2W, maximum efficiency is 89.5%
- AC input range selectable by switch, withstand 300VAC surge input for 5 second
- Cooling by free air convection, 1U low profile
- Withstand 5G vibration test, LED indicator for power on
- 100% full load burn-in test, operating altitude up to 5000 meters
- High efficiency, long life and high reliability
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (L x W x H) 215 x 115 x 30mm
Technical Specifications
ITE
211.2W
8.8A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
24VDC
-
-
-
90V AC to 132V AC, 180V AC to 264V AC
LRS-200 Series
Technical Docs (1)
Alternatives for LRS-200-24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate