Print Page
SLE12S0503B01
AC/DC Power Supply, ITE, Industrial & Medical, 1 Output, 10 W, 5 V, 2 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE12S0503B01
Order Code4171492
Product RangeSLE12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY100.200 (CNY113.226) |
5+ | CNY92.140 (CNY104.1182) |
10+ | CNY88.860 (CNY100.4118) |
20+ | CNY85.290 (CNY96.3777) |
50+ | CNY81.720 (CNY92.3436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.20 (CNY113.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE12S0503B01
Order Code4171492
Product RangeSLE12 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSLE12 Series
Plug TypeMains Plug Sold Separately
Product Overview
SLE12S0503B01 is a SLE12 series 10W single output medical/industrial grade external plug-in adaptor. It includes overload, overvoltage, short circuit protection. It is approved by CB -medical: IEC60601-1, ANSI/AAMI ES60601-1, ITE: IEC60950-1, UL60950-1, UL62368, UL-medical: CAN/CSA C22.2 NO. 60601-1, ITE: CAN/CSA C22.2 NO. 60950-1, TUV -medical: EN60601-1, ITE: EN60950-1, RCM ITE: AS/NZS 60950.1.
- Medical and ITE safety approvals, class II, IP20 rating
- Suitable for medical equipment up to class BF
- Low leakage current <lt/>10µA, DOE efficiency level VI
- CoC V5 Tier 2(2016), <lt/>0.075W standby power
- Up to 5000m operating altitude, interchangeable AC plug, class II
- Input voltage and frequency range from 90VAC to 264VAC, 47Hz to 63Hz
- 5.0V output voltage, 2.0A current, 79.01% efficiency (average)
- 4000VAC input to output (2 x MOPP) isolation safety rating
- Operating temperature range from -5°C to 45°C
- Dimensions is 76.0mm x 30.3mm x 48.2mm
Notes
Blades sold separately.
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SLE12 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12