Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM165PW280C
Order Code2527271
Product RangeDTM165-C Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,324.320 (CNY1,496.4816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,324.32 (CNY1,496.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM165PW280C
Order Code2527271
Product RangeDTM165-C Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max165W
Output Voltage - Output 128VDC
Output Current - Output 15.89A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeDTM165-C Series
Plug TypeMains Plug Sold Separately
Product Overview
The DTM165PW280C is an AC-to-DC external Power Supply features short-circuit and overvoltage protection.
- Wide range AC input
- Convection cooling
- <gt/>0.9 Power factor
- <lt/>300µA Leakage current (264VAC/60Hz)
- <gt/>10ms Typical holdup time
- ±0.05%/°C Temperature coefficient
- <gt/>87% Average efficiency
- <lt/>0.5W Offload power consumption
- ±1% Voltage accuracy and ripple and noise
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
165W
Output Current - Output 1
5.89A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
DTM165-C Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9