Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAHE220PS24
Order Code2630552
Product RangeAHE220 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoAHE220PS24
Order Code2630552
Product RangeAHE220 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max220W
Output Voltage - Output 124VDC
Output Current - Output 19.16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Pin Mini-Fit
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAHE220 Series
Plug TypeMains Plug Sold Separately
Alternatives for AHE220PS24
1 Product Found
Product Overview
AHE220 series 220W AC to DC power supply. It features energy efficiency level VI, <lt/>0.21W standby power. Operating temperature range from 0°C to +60°C (Derate from 100% load at 40°C to 50% load at 60°C). Approved by cUL60950-1, EN62368-1, IEC62368-1, china compulsory certification, GB4943, AU/NZ 60950.1, CE meets all applicable directives.
- Overload protection, overvoltage protection, short circuit protection
- Low earth leakage current
- ITE safety approvals
- 3 year warranty
- Input voltage range from 90VAC to 264VDC, output voltage is 24V, output power is 220W
- Efficiency is 94% (typical), output current is 9.16A
- Switching frequency range from 75 to 150kHz
- High power density
Technical Specifications
Power Supply Applications
ITE
Output Power Max
220W
Output Current - Output 1
9.16A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AHE220 Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
6 Pin Mini-Fit
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11292