LTM4642 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY249.480 (CNY281.9124)10+ CNY245.450 (CNY277.3585)25+ CNY236.310 (CNY267.0303)168+ CNY229.610 (CNY259.4593)336+ CNY225.020 (CNY254.2726) | Min: 1 / Mult: 1 | ITE | BGA-56, Micro Module | 4.5V | 20V | 2 Output | 600mV | BGA | 5.5V | 56Pins | 8A | 4A | Adjustable | 4.5V | 20V | 4.92mm | 1.4MHz | 9mm | Buck (Step Down) | 11.25mm | 125°C | LTM4642 Series | |||||
Each | 1+ CNY212.500 (CNY240.125)10+ CNY209.060 (CNY236.2378)25+ CNY201.450 (CNY227.6385)168+ CNY194.860 (CNY220.1918)336+ CNY190.970 (CNY215.7961) | Min: 1 / Mult: 1 | ITE | BGA-56, Micro Module | 4.5V | 20V | 2 Output | 600mV | BGA | 5.5V | 56Pins | 8A | 4A | Adjustable | 4.5V | 20V | 4.92mm | 1.4MHz | 9mm | Buck (Step Down) | 11.25mm | 125°C | LTM4642 Series |