Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY235.160 (CNY265.7308) |
10+ | CNY222.720 (CNY251.6736) |
25+ | CNY217.950 (CNY246.2835) |
168+ | CNY208.330 (CNY235.4129) |
336+ | CNY204.930 (CNY231.5709) |
Product Information
Product Overview
LTM4642 is a complete dual 4A or single 8A step-down DC/DC μModule® (micromodule) regulator. Included in the package are the switching controller, power FETs, inductor, and all support components. Operating over input voltage ranges of 4.5V to 20V, (2.375V min with external CPWR bias), it supports two outputs with voltage ranges of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers 4A continuous current (5A peak) for each output. High switching frequency and a valley current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The two outputs are interleaved with 180° phase to minimize the ripple noise and reduce the I/O capacitors. It is widely used in application such as telecom and networking equipment, servers, FPGA power etc.
- Output voltage tracking
- Total DC output voltage Error is ±1.5% maximum
- Upto 95% maximum efficiency
- Constant on-time, valley current mode architecture
- Selectable Burst Mode® operation, output overvoltage and overcurrent protection
- Phase-lockable fixed frequency range is 600KHz to 1.4MHz
- Operating temperature is -40°C to 125°C
- Package style is 56-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE
BGA-56, Micro Module
20V
2 Output
BGA
8A
Adjustable
20V
4.92mm
9mm
11.25mm
MSL 3 - 168 hours
4.5V
-
600mV
5.5V
56Pins
4A
4.5V
1.4MHz
Buck (Step Down)
125°C
LTM4642 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate