LTM4642 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY258.210 (CNY291.7773)10+ CNY244.560 (CNY276.3528)25+ CNY239.320 (CNY270.4316)168+ CNY228.760 (CNY258.4988)336+ CNY224.190 (CNY253.3347) | Min: 1 / Mult: 1 | ITE | BGA-56, Micro Module | 4.5V | 20V | 2 Output | 600mV | BGA | 5.5V | 56Pins | 8A | 4A | Adjustable | 4.5V | 20V | 4.92mm | 1.4MHz | 9mm | Buck (Step Down) | 11.25mm | 125°C | LTM4642 Series | |||||
Each | 1+ CNY243.290 (CNY274.9177)10+ CNY230.420 (CNY260.3746)25+ CNY225.490 (CNY254.8037)168+ CNY215.540 (CNY243.5602)336+ CNY212.020 (CNY239.5826) | Min: 1 / Mult: 1 | ITE | BGA-56, Micro Module | 4.5V | 20V | 2 Output | 600mV | BGA | 5.5V | 56Pins | 8A | 4A | Adjustable | 4.5V | 20V | 4.92mm | 1.4MHz | 9mm | Buck (Step Down) | 11.25mm | 125°C | LTM4642 Series | |||||