ITE Isolated Chassis Mount DC / DC Converters:
298 Products FoundFind a huge range of ITE Isolated Chassis Mount DC / DC Converters at element14 China. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Mascot
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY595.420 (CNY672.8246)5+ CNY520.990 (CNY588.7187)10+ CNY431.680 (CNY487.7984) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ CNY825.550 (CNY932.8715)5+ CNY722.360 (CNY816.2668)10+ CNY607.150 (CNY686.0795) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ CNY209.300 (CNY236.509)5+ CNY183.140 (CNY206.9482)10+ CNY151.750 (CNY171.4775)20+ CNY136.050 (CNY153.7365)50+ CNY127.390 (CNY143.9507) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ CNY555.500 (CNY627.715)5+ CNY549.770 (CNY621.2401)10+ CNY545.860 (CNY616.8218) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ CNY266.590 (CNY301.2467)5+ CNY263.840 (CNY298.1392)10+ CNY261.970 (CNY296.0261)20+ CNY246.240 (CNY278.2512) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 41W | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ CNY113.040 (CNY127.7352)5+ CNY110.780 (CNY125.1814)10+ CNY108.560 (CNY122.6728)20+ CNY106.410 (CNY120.2433)50+ CNY104.260 (CNY117.8138) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ CNY592.330 (CNY669.3329)5+ CNY586.230 (CNY662.4399)10+ CNY582.060 (CNY657.7278) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ CNY2,599.650 (CNY2,937.6045) | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ CNY113.040 (CNY127.7352)5+ CNY110.780 (CNY125.1814)10+ CNY108.560 (CNY122.6728)20+ CNY106.410 (CNY120.2433)50+ CNY104.260 (CNY117.8138) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ CNY482.210 (CNY544.8973) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ CNY242.560 (CNY274.0928)5+ CNY235.280 (CNY265.8664)10+ CNY235.080 (CNY265.6404)50+ CNY234.870 (CNY265.4031)100+ CNY234.660 (CNY265.1658) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ CNY555.500 (CNY627.715)5+ CNY549.770 (CNY621.2401)10+ CNY545.860 (CNY616.8218) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 24V | 3A | - | - | Regulated | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ CNY229.250 (CNY259.0525)5+ CNY200.600 (CNY226.678)10+ CNY166.210 (CNY187.8173)20+ CNY149.020 (CNY168.3926)50+ CNY139.530 (CNY157.6689) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ CNY336.770 (CNY380.5501)5+ CNY333.300 (CNY376.629)10+ CNY330.930 (CNY373.9509)20+ CNY311.060 (CNY351.4978) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 40W | 1 Output | 12V | 3A | - | - | Regulated | - | - | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ CNY592.330 (CNY669.3329)5+ CNY586.230 (CNY662.4399)10+ CNY582.060 (CNY657.7278) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 3A | - | - | Regulated | - | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ CNY1,351.840 (CNY1,527.5792) | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ CNY306.710 (CNY346.5823)5+ CNY293.680 (CNY331.8584)10+ CNY290.970 (CNY328.7961)20+ CNY281.460 (CNY318.0498) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ CNY294.510 (CNY332.7963)5+ CNY288.620 (CNY326.1406)10+ CNY282.850 (CNY319.6205)20+ CNY277.200 (CNY313.236) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ CNY310.250 (CNY350.5825)5+ CNY298.710 (CNY337.5423)10+ CNY293.390 (CNY331.5307)20+ CNY287.530 (CNY324.9089) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ CNY222.690 (CNY251.6397)5+ CNY211.550 (CNY239.0515)10+ CNY211.520 (CNY239.0176)20+ CNY209.810 (CNY237.0853) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 48V | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ CNY106.790 (CNY120.6727) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ CNY476.220 (CNY538.1286)5+ CNY471.310 (CNY532.5803)10+ CNY467.960 (CNY528.7948) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 36W | 1 Output | 12V | 3A | - | - | - | 400V | - | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ CNY442.260 (CNY499.7538)10+ CNY415.720 (CNY469.7636)25+ CNY406.860 (CNY459.7518)50+ CNY397.790 (CNY449.5027)100+ CNY388.720 (CNY439.2536) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ CNY779.880 (CNY881.2644)5+ CNY759.530 (CNY858.2689)10+ CNY759.390 (CNY858.1107) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
Each | 1+ CNY563.990 (CNY637.3087)5+ CNY547.070 (CNY618.1891)10+ CNY544.310 (CNY615.0703) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series |