We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
ITE Isolated Through Hole DC / DC Converters:
4,351 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY177.700 (CNY200.801) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ CNY38.670 (CNY43.6971)5+ CNY38.440 (CNY43.4372)10+ CNY38.210 (CNY43.1773)20+ CNY36.620 (CNY41.3806)50+ CNY35.030 (CNY39.5839) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ CNY195.140 (CNY220.5082)10+ CNY192.200 (CNY217.186)25+ CNY189.190 (CNY213.7847)50+ CNY180.230 (CNY203.6599)100+ CNY165.170 (CNY186.6421) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ CNY238.150 (CNY269.1095)10+ CNY217.730 (CNY246.0349)25+ CNY212.950 (CNY240.6335)50+ CNY208.400 (CNY235.492)100+ CNY192.640 (CNY217.6832) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ CNY236.480 (CNY267.2224)10+ CNY185.570 (CNY209.6941)25+ CNY181.610 (CNY205.2193)50+ CNY178.650 (CNY201.8745)100+ CNY175.740 (CNY198.5862) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ CNY599.040 (CNY676.9152)10+ CNY545.550 (CNY616.4715)25+ CNY502.280 (CNY567.5764)50+ CNY467.570 (CNY528.3541)100+ CNY460.370 (CNY520.2181) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ CNY276.280 (CNY312.1964)10+ CNY271.140 (CNY306.3882)25+ CNY265.330 (CNY299.8229)50+ CNY255.120 (CNY288.2856)100+ CNY233.800 (CNY264.194) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ CNY380.790 (CNY430.2927)10+ CNY359.440 (CNY406.1672)25+ CNY330.920 (CNY373.9396)50+ CNY308.080 (CNY348.1304)100+ CNY303.370 (CNY342.8081) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ CNY19.190 (CNY21.6847)5+ CNY19.120 (CNY21.6056)10+ CNY18.960 (CNY21.4248)20+ CNY18.620 (CNY21.0406)50+ CNY18.280 (CNY20.6564) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ CNY582.290 (CNY657.9877)10+ CNY476.620 (CNY538.5806)25+ CNY451.510 (CNY510.2063)50+ CNY420.370 (CNY475.0181)100+ CNY413.870 (CNY467.6731) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | Fixed | 40.6mm | 9.3mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ CNY187.380 (CNY211.7394)10+ CNY170.310 (CNY192.4503)25+ CNY167.630 (CNY189.4219)50+ CNY159.720 (CNY180.4836)100+ CNY146.350 (CNY165.3755) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ CNY115.800 (CNY130.854) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ CNY277.100 (CNY313.123) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ CNY59.280 (CNY66.9864)5+ CNY58.990 (CNY66.6587)10+ CNY58.550 (CNY66.1615)20+ CNY57.530 (CNY65.0089)50+ CNY56.500 (CNY63.845) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
Each | 1+ CNY52.930 (CNY59.8109) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ CNY58.530 (CNY66.1389)5+ CNY58.050 (CNY65.5965)10+ CNY57.560 (CNY65.0428)20+ CNY57.070 (CNY64.4891)50+ CNY52.560 (CNY59.3928) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.55mm | 10.2mm | 11.5mm | 10.8V | 13.2V | RI Series | |||||
Each | 1+ CNY19.230 (CNY21.7299) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 9.9mm | 6.9mm | 11.6mm | 4.5V | 5.5V | NME Series | |||||
Each | 1+ CNY186.890 (CNY211.1857) | Min: 1 / Mult: 1 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ CNY158.170 (CNY178.7321) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ CNY34.220 (CNY38.6686)5+ CNY33.200 (CNY37.516)10+ CNY32.170 (CNY36.3521)50+ CNY31.660 (CNY35.7758)100+ CNY31.140 (CNY35.1882) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1kV | 24V | Fixed | 6.1mm | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY70.570 (CNY79.7441)5+ CNY69.690 (CNY78.7497)10+ CNY68.810 (CNY77.7553)20+ CNY67.750 (CNY76.5575)50+ CNY66.400 (CNY75.032) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
Each | 1+ CNY126.130 (CNY142.5269) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ CNY239.220 (CNY270.3186) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JCK20 Series | |||||
Each | 1+ CNY194.130 (CNY219.3669) | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ CNY278.640 (CNY314.8632)10+ CNY274.400 (CNY310.072)25+ CNY270.150 (CNY305.2695)50+ CNY257.260 (CNY290.7038)100+ CNY235.800 (CNY266.454) | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series |