Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.200 (CNY65.766) |
| 5+ | CNY57.060 (CNY64.4778) |
| 10+ | CNY55.910 (CNY63.1783) |
| 50+ | CNY54.760 (CNY61.8788) |
| 100+ | CNY52.640 (CNY59.4832) |
| 250+ | CNY52.280 (CNY59.0764) |
Product Information
Product Overview
The RI-1205S is an ECONOLINE DC/DC Unregulated Converter has been specifically designed for applications where board space is at a premium since this 2W converter has only a slightly larger foot print than the RO series 1W converter. With efficiencies up to 87%, the full output power is available over the operating temperature range -40 to 85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kVDC as standard makes this converter suitable for many industrial applications.
- No external components required
- No heat-sink required
- 78 to 83% Efficiency
- 1200µF Maximum capacitance load
- 200mVp-p Maximum output ripple and noise
Applications
Signal Processing, Industrial
Technical Specifications
ITE
1:1
1 Output
400mA
-
1kV
Fixed
10.2mm
10.8V
RI Series
SIP
2W
5V
-
Unregulated
12V
7.55mm
11.5mm
13.2V
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RI-1205S
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate